Macronix MX29LV800CBXBI-70G

Flash Mem Parallel 3V/3.3V 8M-Bit 1M x 8/512K x 16 70ns 48-Pin CSP
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Macronix MX29LV800CBXBI-70G.

IHS

Datasheet76 pages14 years ago

Alternate Parts

Price @ 1000
$ 4.665
Stock
242,628
148,748
Authorized Distributors
2
6
Case/Package
LFBGA
LFBGA
Number of Pins
-
-
Density
-
8 Mb
Access Time
70 ns
70 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Macronix MX29LV800CBXBI-70G provided by its distributors.

Flash Mem Parallel 3V/3.3V 8M-Bit 1M x 8/512K x 16 70ns 48-Pin CSP
Flash, 512KX16, 70ns, PBGA48
IC FLASH 8MBIT PARALLEL 48TFBGA

Manufacturer Aliases

Macronix has several brands around the world that distributors may use as alternate names. Macronix may also be known as the following names:

  • MXIC
  • Macronix International Co Ltd
  • Macronix International
  • MACRONIX AMERICA
  • MACRONIX INC
  • MXIC(Macronix)
  • MACRONIX/MXIC
  • Macronix America Inc
  • MACRONIX INTL
  • Macronix Internation
  • MACRONIX INTERN
  • Macronix International(MXIC)
  • MACRONIX INTERNATIONAL COMPANY LTD
  • MACRONIXINTERNATIONALCOMPANYLIMITED
  • Macronix (MX)
  • MACRONIX(HK)CO LTD
  • MAC
  • MACRONIX INT
  • MACRONIX Semiconductor
  • Macronix Internaal Co Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MX29LV800CBXBI70G