Macronix MX29LV800CBTI-55Q

MX29LV Series 3 V 8 Mbit (1M x 8/512k x 16) 70 ns Parallel Flash - TSOP-48
$ 3.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Macronix MX29LV800CBTI-55Q.

IHS

Datasheet76 pages14 years ago

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 3.81
$ 1.72
$ 1.72
Stock
65,078
214,393
214,393
Authorized Distributors
3
6
6
Case/Package
TFBGA
TSSOP
TSSOP
Number of Pins
-
48
48
Density
-
8 Mb
8 Mb
Access Time
55 ns
55 ns
55 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
2.7 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Flash Memory, Parallel NOR, 16 Mbit, 2M x 8bit / 1M x 16bit, CFI, Parallel, TSOP, 48 Pins
Flash Memory, Parallel NOR, 8 Mbit, 1M x 8bit / 512K x 16bit, CFI, Parallel, TSOP, 48 Pins
Flash Memory, Parallel NOR, 16 Mbit, 2M x 8bit / 1M x 16bit, CFI, Parallel, TSOP, 48 Pins
SST39LF801 Series 8 Mb (512K x 16) Multi-Purpose Flash PAR NOR Flash - TSOP- 48
IC FLASH 16MBIT PARALLEL 48TSOP / FLASH Memory IC 16Mb (1M x 16) Parallel 70 ns 48-TSOP
IC FLASH 16MBIT PARALLEL 48TSOP / FLASH Memory IC 16Mb (1M x 16) Parallel 70 ns 48-TSOP

Descriptions

Descriptions of Macronix MX29LV800CBTI-55Q provided by its distributors.

MX29LV Series 3 V 8 Mbit (1M x 8/512k x 16) 70 ns Parallel Flash - TSOP-48
8M X 16 FLASH 3V PROM 55 ns PBGA48
BALL BOTTOM Parallel BOTTOM ic memory 85C 2.7V 134217728bit 0.000005A
IC FLASH 8MBIT PARALLEL 48TSOP

Manufacturer Aliases

Macronix has several brands around the world that distributors may use as alternate names. Macronix may also be known as the following names:

  • MXIC
  • Macronix International Co Ltd
  • Macronix International
  • MACRONIX AMERICA
  • MACRONIX INC
  • MXIC(Macronix)
  • MACRONIX/MXIC
  • Macronix America Inc
  • MACRONIX INTL
  • Macronix Internation
  • MACRONIX INTERN
  • Macronix International(MXIC)
  • MACRONIX INTERNATIONAL COMPANY LTD
  • MACRONIXINTERNATIONALCOMPANYLIMITED
  • Macronix (MX)
  • MACRONIX(HK)CO LTD
  • MAC
  • MACRONIX INT
  • MACRONIX Semiconductor
  • Macronix Internaal Co Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MX29LV800CBTI55Q