Macronix MX29LV640MBTC-90G

64M-BIT [8M X 8/4M X 16] Single Voltage 3V Only Flash Memory Flash, 4MX16, 90NS, PDSO48
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Macronix MX29LV640MBTC-90G.

IHS

Datasheet0 pages0 years ago

Alternate Parts

Price @ 1000
$ 3.91
$ 3.91
Stock
45,799
333,607
333,607
Authorized Distributors
0
1
1
Case/Package
-
TSSOP
TSSOP
Number of Pins
-
48
48
Density
-
64 Mb
64 Mb
Access Time
90 ns
90 ns
90 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Macronix MX29LV640MBTC-90G provided by its distributors.

64M-BIT [8M X 8/4M X 16] SINGLE VOLTAGE 3V ONLY FLASH MEMORY Flash, 4MX16, 90ns, PDSO48

Manufacturer Aliases

Macronix has several brands around the world that distributors may use as alternate names. Macronix may also be known as the following names:

  • MXIC
  • Macronix International Co Ltd
  • Macronix International
  • MACRONIX AMERICA
  • MACRONIX INC
  • MXIC(Macronix)
  • MACRONIX/MXIC
  • Macronix America Inc
  • MACRONIX INTL
  • Macronix Internation
  • MACRONIX INTERN
  • Macronix International(MXIC)
  • MACRONIX INTERNATIONAL COMPANY LTD
  • MACRONIXINTERNATIONALCOMPANYLIMITED
  • Macronix (MX)
  • MACRONIX(HK)CO LTD
  • MAC
  • MACRONIX INT
  • MACRONIX Semiconductor
  • Macronix Internaal Co Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MX29LV640MBTC-90G.
  • MX29LV640MBTC90G