Macronix MX29LV400CBXBI-70G

MX29LV Series 3 V 4 Mb (512k x 8 / 256k x 16) 70 ns Parallel Flash - LFBGA-48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Macronix MX29LV400CBXBI-70G.

IHS

Datasheet76 pages14 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 4.67
Stock
87,859
195,026
Authorized Distributors
2
3
Case/Package
TFBGA
LFBGA
Number of Pins
-
-
Density
4 Mb
4 Mb
Access Time
70 ns
70 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2005-03-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Parallel Flash, 2.7 - 3.6 V, 4 Mbit, x16, 70 ns, -40°C to +85°C, TFBGA-48, RoHS
Parallel Flash, 2.7 - 3.6 V, 4 Mbit, x16, 70 ns, -40°C to +85°C, TFBGA-48, RoHS
IC FLASH 4MBIT PARALLEL 48TFBGA / FLASH Memory IC 4Mb (256K x 16) Parallel 70 ns 48-TFBGA (6x8)

Descriptions

Descriptions of Macronix MX29LV400CBXBI-70G provided by its distributors.

MX29LV Series 3 V 4 Mb (512k x 8 / 256k x 16) 70 ns Parallel Flash - LFBGA-48
Flash Mem Parallel 3V/3.3V 4M-Bit 512K x 8/256K x 16 70ns 48-Pin CSP
Flash, 256KX16, 70ns, PBGA48
IC FLASH 4MBIT PARALLEL 48TFBGA

Manufacturer Aliases

Macronix has several brands around the world that distributors may use as alternate names. Macronix may also be known as the following names:

  • MXIC
  • Macronix International Co Ltd
  • Macronix International
  • MACRONIX AMERICA
  • MACRONIX INC
  • MXIC(Macronix)
  • MACRONIX/MXIC
  • Macronix America Inc
  • MACRONIX INTL
  • Macronix Internation
  • MACRONIX INTERN
  • Macronix International(MXIC)
  • MACRONIX INTERNATIONAL COMPANY LTD
  • MACRONIXINTERNATIONALCOMPANYLIMITED
  • Macronix (MX)
  • MACRONIX(HK)CO LTD
  • MAC
  • MACRONIX INT
  • MACRONIX Semiconductor
  • Macronix Internaal Co Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MX29LV400CBXBI70G