Macronix MX29LV320CBTC-90G

NOR Flash Parallel 3.3V 32M-bit 4M x 8/2M x 16 90ns 48-Pin TSOP-I / 32M-BIT [4M x 8 / 2M x 16] SINGLE VOLTAGE 3V ONLY...
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Macronix MX29LV320CBTC-90G.

IHS

Datasheet67 pages17 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 3.392
$ 3.392
Stock
121,048
536,685
536,685
Authorized Distributors
0
4
4
Case/Package
-
TSSOP
TSSOP
Number of Pins
-
48
48
Density
-
32 Mb
32 Mb
Access Time
90 ns
90 ns
90 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2005-07-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2008-12-31
LTD Date2009-03-31

Descriptions

Descriptions of Macronix MX29LV320CBTC-90G provided by its distributors.

NOR Flash Parallel 3.3V 32M-bit 4M x 8/2M x 16 90ns 48-Pin TSOP-I / 32M-BIT [4M x 8 / 2M x 16] SINGLE VOLTAGE 3V ONLY FLASH MEMORY
2M X 16 FLASH 3V PROM 90 ns PDSO48
Flash, 2MX16, 90ns, PDSO48

Manufacturer Aliases

Macronix has several brands around the world that distributors may use as alternate names. Macronix may also be known as the following names:

  • MXIC
  • Macronix International Co Ltd
  • Macronix International
  • MACRONIX AMERICA
  • MACRONIX INC
  • MXIC(Macronix)
  • MACRONIX/MXIC
  • Macronix America Inc
  • MACRONIX INTL
  • Macronix Internation
  • MACRONIX INTERN
  • Macronix International(MXIC)
  • MACRONIX INTERNATIONAL COMPANY LTD
  • MACRONIXINTERNATIONALCOMPANYLIMITED
  • Macronix (MX)
  • MACRONIX(HK)CO LTD
  • MAC
  • MACRONIX INT
  • MACRONIX Semiconductor
  • Macronix Internaal Co Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MX29LV320CBTC90G