Macronix MX29LV320ATTC-70

NOR Flash Parallel 3.3V 32Mbit 4M/2M x 8bit/16bit 70ns 48-Pin TSOP-I
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Macronix MX29LV320ATTC-70.

IHS

Datasheet60 pages21 years ago

Alternate Parts

Price @ 1000
$ 4.776
$ 4.776
Stock
95,515
476,946
476,946
Authorized Distributors
0
6
6
Case/Package
-
TFSOP
TFSOP
Number of Pins
-
-
-
Density
-
32 Mb
32 Mb
Access Time
70 ns
70 ns
70 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2003-05-15
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2006-01-10
LTD Date2006-04-10

Descriptions

Descriptions of Macronix MX29LV320ATTC-70 provided by its distributors.

NOR Flash Parallel 3.3V 32Mbit 4M/2M x 8bit/16bit 70ns 48-Pin TSOP-I
32M-BIT [4M x 8 / 2M x 16] SINGLE VOLTAGE 3V ONLY FLASH MEMORY
Flash, 2MX16, 70ns, PDSO48

Manufacturer Aliases

Macronix has several brands around the world that distributors may use as alternate names. Macronix may also be known as the following names:

  • MXIC
  • Macronix International Co Ltd
  • Macronix International
  • MACRONIX AMERICA
  • MACRONIX INC
  • MXIC(Macronix)
  • MACRONIX/MXIC
  • Macronix America Inc
  • MACRONIX INTL
  • Macronix Internation
  • MACRONIX INTERN
  • Macronix International(MXIC)
  • MACRONIX INTERNATIONAL COMPANY LTD
  • MACRONIXINTERNATIONALCOMPANYLIMITED
  • Macronix (MX)
  • MACRONIX(HK)CO LTD
  • MAC
  • MACRONIX INT
  • MACRONIX Semiconductor
  • Macronix Internaal Co Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MX29LV320ATTC70