Macronix MX29LV320ABTC-70

32M-BIT [4M X 8 / 2M X 16] Single Voltage 3V Only Flash Mem Flash, 2MX16, 70NS, PDSO48
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Macronix MX29LV320ABTC-70.

IHS

Datasheet60 pages21 years ago

Alternate Parts

Price @ 1000
$ 3.861
$ 3.861
Stock
62,349
218,662
218,662
Authorized Distributors
0
4
4
Case/Package
TSOP
TSSOP
TSSOP
Number of Pins
-
48
48
Density
-
32 Mb
32 Mb
Access Time
70 ns
70 ns
70 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2003-05-15
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2006-01-10
LTD Date2006-04-10

Descriptions

Descriptions of Macronix MX29LV320ABTC-70 provided by its distributors.

32M-BIT [4M X 8 / 2M X 16] SINGLE VOLTAGE 3V ONLY FLASH MEM Flash, 2MX16, 70ns, PDSO48
2M X 16 FLASH 3V PROM 70 ns PDSO48
Flash, 2MX16, 70ns, PDSO48

Manufacturer Aliases

Macronix has several brands around the world that distributors may use as alternate names. Macronix may also be known as the following names:

  • MXIC
  • Macronix International Co Ltd
  • Macronix International
  • MACRONIX AMERICA
  • MACRONIX INC
  • MXIC(Macronix)
  • MACRONIX/MXIC
  • Macronix America Inc
  • MACRONIX INTL
  • Macronix Internation
  • MACRONIX INTERN
  • Macronix International(MXIC)
  • MACRONIX INTERNATIONAL COMPANY LTD
  • MACRONIXINTERNATIONALCOMPANYLIMITED
  • Macronix (MX)
  • MACRONIX(HK)CO LTD
  • MAC
  • MACRONIX INT
  • MACRONIX Semiconductor
  • Macronix Internaal Co Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MX29LV320ABTC70