Macronix MX29LV040CTI-70G

MX29LV Series 3 V 4 Mb (512K x 8) 70 ns Parallel Flash - TSOP-32
$ 3.252
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Macronix MX29LV040CTI-70G.

IHS

Datasheet0 pages0 years ago

Augswan

Future Electronics

Inventory History

3 month trend:
-8.97%

CAD Models

Download Macronix MX29LV040CTI-70G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.252
$ 1.979
Stock
213,906
114,221
Authorized Distributors
0
0
Case/Package
TFSOP
TFSOP
Number of Pins
-
32
Density
4 Mb
4 Mb
Access Time
70 ns
70 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.B.1.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2005-04-08
Lifecycle StatusEOL (Last Updated: 4 months ago)

Related Parts

NOR Flash Parallel 3V/3.3V 4M-bit 512K x 8/256K x 16 70ns 48-Pin TSOP-I
MX29F Series 5 V 4Mb (512k x 8) 70 ns Parallel Flash - TSOP-32
Flash Memory, Parallel NOR, 4 Mbit, 512K x 8bit, 256K x 16bit, Parallel, 48 Pins, TSOP-I

Descriptions

Descriptions of Macronix MX29LV040CTI-70G provided by its distributors.

MX29LV Series 3 V 4 Mb (512K x 8) 70 ns Parallel Flash - TSOP-32
NOR Flash Parallel 3V/3.3V 4M-bit 512K x 8 70ns 32-Pin TSOP
4Mb £¨512K x 8£© 2.7V 30mA 3.6V Parallel TSOP-32 8mm*18.4mm*1mm
4 M-BIT [512K X 8] CMOS SINGLE VOLTAGE 3 VOLTS ONLY EQUAL SECTOR FLASH MEMORY Flash, 512KX8, 70ns, PDSO32
3A991.B.1.A Surface Mount Tray 512KX8 ic memory 70ns 8mm 0.000005A 4Mb
IC FLASH 4MBIT PARALLEL 32TSOP
In Stock, AS6081 Certified Vendor, day

Manufacturer Aliases

Macronix has several brands around the world that distributors may use as alternate names. Macronix may also be known as the following names:

  • MXIC
  • Macronix International Co Ltd
  • Macronix International
  • MACRONIX AMERICA
  • MACRONIX INC
  • MXIC(Macronix)
  • MACRONIX/MXIC
  • Macronix America Inc
  • MACRONIX INTL
  • Macronix Internation
  • MACRONIX INTERN
  • Macronix International(MXIC)
  • MACRONIX INTERNATIONAL COMPANY LTD
  • MACRONIXINTERNATIONALCOMPANYLIMITED
  • Macronix (MX)
  • MACRONIX(HK)CO LTD
  • MAC
  • MACRONIX INT
  • MACRONIX Semiconductor
  • Macronix Internaal Co Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MX29LV040CTI70G