Macronix MX29GL128ELT2I-90G

NOR Flash Parallel 3V/3.3V 128Mbit 16M/8M x 8bit/16bit 90ns 56-Pin TSOP-I
$ 9.868
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Macronix MX29GL128ELT2I-90G.

TME

Datasheet0 pages0 years ago

Augswan

Future Electronics

Alternate Parts

Price @ 1000
$ 9.868
$ 9.91
Stock
143,187
302,873
Authorized Distributors
4
4
Case/Package
TSSOP
TSSOP
Number of Pins
-
-
Density
128 Mb
128 Mb
Access Time
90 ns
90 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2009-03-09
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2026-08-30
LTD Date2027-08-30

Related Parts

Parallel NOR Flash Memory, 128 Mbit Density, 90 ns Initial Access Time, TSOP-56, RoHS
NOR Flash Parallel 3V/3.3V 128M-bit 16M x 8/8M x 16 90ns 56-Pin TSOP Tray
NOR Flash Parallel 3V/3.3V 128Mbit 16M/8M x 8bit/16bit 90ns 56-Pin TSOP T/R

Descriptions

Descriptions of Macronix MX29GL128ELT2I-90G provided by its distributors.

NOR Flash Parallel 3V/3.3V 128Mbit 16M/8M x 8bit/16bit 90ns 56-Pin TSOP-I
MX29GL Series 3 V 128 Mb (16M x 8/8M x 16) 90 ns Parallel Flash - TSOP-56
3A991.B.1.A Surface Mount Tray 128MX16 ic memory 90ns 14mm 0.0001A 128Mb
IC FLASH 128MBIT PARALLEL 56TSOP

Manufacturer Aliases

Macronix has several brands around the world that distributors may use as alternate names. Macronix may also be known as the following names:

  • MXIC
  • Macronix International Co Ltd
  • Macronix International
  • MACRONIX AMERICA
  • MACRONIX INC
  • MXIC(Macronix)
  • MACRONIX/MXIC
  • Macronix America Inc
  • MACRONIX INTL
  • Macronix Internation
  • MACRONIX INTERN
  • Macronix International(MXIC)
  • MACRONIX INTERNATIONAL COMPANY LTD
  • MACRONIXINTERNATIONALCOMPANYLIMITED
  • Macronix (MX)
  • MACRONIX(HK)CO LTD
  • MAC
  • MACRONIX INT
  • MACRONIX Semiconductor
  • Macronix Internaal Co Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MX29GL128ELT2I90G