Macronix MX25L6433FZNI-08Q

R-PDSO-N8 Surface Mount Tray 16MX4 ic memory 133MHz 50mus 1.2ms 6mm 67108864bit
$ 1.285
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Macronix MX25L6433FZNI-08Q.

TME

Datasheet85 pages2 years ago

ODG (Origin Data Global)

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-76.47%

CAD Models

Download Macronix MX25L6433FZNI-08Q symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.285
$ 1.43
Stock
149,828
409,057
Authorized Distributors
4
6
Case/Package
-
-
Number of Pins
-
-
Density
-
-
Access Time
-
-
Frequency
-
-
Interface
Serial
Serial
Min Supply Voltage
2.65 V
2.65 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2016-10-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Macronix MX25L6433FZNI-08Q provided by its distributors.

R-PDSO-N8 Surface Mount Tray 16MX4 ic memory 133MHz 50mus 1.2ms 6mm 67108864bit
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 64M-bit 64M/32M/16M x 1/2-bit/4-bit 8ns 8-Pin WSON EP
IC FLASH 64MBIT SPI/QUAD 8WSON
CMOS MXSMIO (Serial Multi I/O) Flash Memory 64Mb Capacity 64Mx1bit/32Mx2bit/16Mx4bit Organization 133MHz Clock 3V Supply Voltage Surface Mount 8-Pin WSON Tray

Manufacturer Aliases

Macronix has several brands around the world that distributors may use as alternate names. Macronix may also be known as the following names:

  • MXIC
  • Macronix International Co Ltd
  • Macronix International
  • MACRONIX AMERICA
  • MACRONIX INC
  • MXIC(Macronix)
  • MACRONIX/MXIC
  • Macronix America Inc
  • MACRONIX INTL
  • Macronix Internation
  • MACRONIX INTERN
  • Macronix International(MXIC)
  • MACRONIX INTERNATIONAL COMPANY LTD
  • MACRONIXINTERNATIONALCOMPANYLIMITED
  • Macronix (MX)
  • MACRONIX(HK)CO LTD
  • MAC
  • MACRONIX INT
  • MACRONIX Semiconductor
  • Macronix Internaal Co Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MX25L6433FZNI08Q