Macronix MX25L6433FM2I-08G

NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V 64M-bit 64M/32M/16M x 1/2-bit/4-bit 8ns 8-Pin SOP
$ 1.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Macronix MX25L6433FM2I-08G.

IHS

Datasheet85 pages2 years ago

LKR

ODG (Origin Data Global)

Future Electronics

Inventory History

3 month trend:
-46.88%

CAD Models

Download Macronix MX25L6433FM2I-08G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.145
$ 1.248
Stock
672,351
363,320
Authorized Distributors
6
3
Case/Package
SOP
SOP
Number of Pins
-
-
Density
-
-
Access Time
-
-
Frequency
-
-
Interface
Serial
Serial
Min Supply Voltage
2.65 V
2.65 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2014-12-04
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Macronix MX25L6433FM2I-08G provided by its distributors.

NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V 64M-bit 64M/32M/16M x 1/2-bit/4-bit 8ns 8-Pin SOP
MX25L6433F Series 64 Mb (x1/x2/x4) 3 V 133 MHz CMOS MXSMIO Flash Memory - SOP-8
Flash Memory, 64Mbit, -40 To 85Deg C; Flash Memory Type:Serial Nor; Memory Size:64Mbit; Flash Memory Configuration:8M X 8Bit; Ic Interface Type:Spi; Memory Case Style:Sop; No. Of Pins:8Pins; Clock Frequency:133Mhz; Access Time:-; Rohs Compliant: Yes |Macronix MX25L6433FM2I-08G

Manufacturer Aliases

Macronix has several brands around the world that distributors may use as alternate names. Macronix may also be known as the following names:

  • MXIC
  • Macronix International Co Ltd
  • Macronix International
  • MACRONIX AMERICA
  • MACRONIX INC
  • MXIC(Macronix)
  • MACRONIX/MXIC
  • Macronix America Inc
  • MACRONIX INTL
  • Macronix Internation
  • MACRONIX INTERN
  • Macronix International(MXIC)
  • MACRONIX INTERNATIONAL COMPANY LTD
  • MACRONIXINTERNATIONALCOMPANYLIMITED
  • Macronix (MX)
  • MACRONIX(HK)CO LTD
  • MAC
  • MACRONIX INT
  • MACRONIX Semiconductor
  • Macronix Internaal Co Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MX25L6433FM2I08G