Macromatic ISP120A

Time Delay Relay, 10 A, 120 VAC, Led Indicator, Intrinsically Safe, Isp Series
$ 217.95
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Macromatic ISP120A.

Newark

Datasheet2 pages16 years ago
Datasheet2 pages11 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+467%

Related Parts

TE ConnectivityKUEP-3A15-120
Electromechanical Relay SPST-NO-DM 10A 120VAC 2.25KOhm Plain Case
Relay, E-Mech, Power, Spst-No, Cur-Rtg 10A, Ctrl-V 120Ac, Vol-Rtg 250/30Ac/Dc
Electromechanical Relay SPST-NO 10A 120VAC 6.5KOhm Through Hole
Power/Signal Relay, SPST, Momentary, 900mW (Coil), 10A (Contact), 30VDC (Contact), AC Input, AC/DC Output
TE Connectivity / P&BKUP-3A17-120
Power/Signal Relay, 1 Form X, Momentary, 10A (Contact), AC Input, Panel Mount
TE ConnectivityKUEP-3AA5-120
Power/Signal Relay, 1 Form X, Momentary, 10A (Contact), 150VDC (Contact), AC Input, Panel Mount

Descriptions

Descriptions of Macromatic ISP120A provided by its distributors.

TIME DELAY RELAY, 10 A, 120 VAC, LED INDICATOR, INTRINSICALLY SAFE, ISP SERIES
Intrinsically Safe Relay 8-Pin 10 Amp Relay SPNO 120VAC Input Base Supplied with Socket
Relay, Safety, Spst-No, 120Vac, 10A; Coil Voltage:120Vac; Contact Configuration:Spst-No; Product Range:Isp Series; Relay Mounting:Socket; Contact Current:10A; Relay Terminals:Quick Connect; Contact Voltage Ac Nom:120V; Ip Rating:- Rohs Compliant: No |Macromatic Controls ISP120A

Manufacturer Aliases

Macromatic has several brands around the world that distributors may use as alternate names. Macromatic may also be known as the following names:

  • Macromatic Industrial Controls
  • MACROMATIC CONTROLS
  • MACROMATIC CONTROLS LLC
  • MACROMATIC INDUSTRIAL CONTROLS INC