Lumex SSS-LX5093GT-250B

LED, GREEN, T-1 3/4 (5mm), 150MCD, 565NM; Bulb Size: T-1 (5mm); LED Color: Green; Luminous
$ 0.347

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSS-LX5093GT-250B.

IHS

Datasheet1 page23 years ago

Electro Sonic

Related Parts

KingbrightWP710A10SGC
Single Color LED, Super Bright Green, Water Clear, T-1, 3mm
Single Color LED, Ultra Super Green, Clear, T-3/4, 1.8mm
VCC (VISUAL COMMUNICATIONS COMPANY) VAOL-3GDE4 LED, GREEN, T-1 (3MM), 170MCD, 570NM
T5Mm 3 Leaded Led,660Red/565Grn,clr,c.a. Rohs Compliant: Yes |Lumex SSL-LX5099SRSGC-CA
LED Low-Power Uni-Color Green 574nm 2.2V 2-Pin T/R
KingbrightWP59EGC
Dual Color LED, High Efficiency Red/green, Water Clear, T-1 3/4, 5mm

Descriptions

Descriptions of Lumex SSS-LX5093GT-250B provided by its distributors.

LED, GREEN, T-1 3/4 (5mm), 150MCD, 565NM; Bulb Size:T-1 (5mm); LED Color:Green; Luminous
Single Color LED, Green, Transparent, T-1 3/4, 5mm
Green 5 mm 30° Tinted Clear 150 mcd 2.2 V LED Through Hole
LED Uni-Color Green 565nm 2-Pin
T5MM GRN TRNSPRT LED W/. 25" BLK PVC SPCR
LED T-5MM 565NM GRN TRNSP W/SPCR
Led, Green, T-1 3/4 (5Mm), 150Mcd, 565Nm; Led Color:Verde; Tamaño De Bulbo:T-1 3/4 (5Mm); Longitud De Onda Típ.:565Nm; Tensión Directa:2.2V; Corriente Directa If:20Ma; Intensidad Luminosa:150Mcd; Led, Montaje:Through Hole |Lumex SSS-LX5093GT-250B

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION