Lumex SSL-LX5093SRC39240

T-5Mm, 660Nm Rd, /E=3500Mcd, .250 Leadsize Rohs Compliant: Yes |Lumex SSL-LX5093SRC39240
$ 0.301
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSL-LX5093SRC39240.

IHS

Datasheet1 page8 years ago

Electro Sonic

Inventory History

3 month trend:
-0.16%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2012-10-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Single Color LED, Super Red, Water Clear, T-3/4, 1.8mm
Dialight521-9247F
Single Color LED, Red, Nondiffused, T-1 3/4, 5mm
LED LAMP; BULB SIZE:T-1 3/4; LED COLOR:RED; LUMINOUS INTENSITY:1000UCD | VCC (Visual Communications Company) CMD333URC-2
Single Color LED, Super Red, Water Clear, T-4, 10mm
Any 4 consecutive bins from V1 (2130mcd) - W2 (3590mcd), Ammo Pack, Iron Lead Fr
Single Color LED, High Intensity Red, Water Clear, T-1, 3mm

Descriptions

Descriptions of Lumex SSL-LX5093SRC39240 provided by its distributors.

T-5Mm,660Nm Rd,/E=3500Mcd,.250 Leadsize Rohs Compliant: Yes |Lumex SSL-LX5093SRC39240
Standard LEDs - Through Hole Super Red, 640nm Water Clear
LED Panel Mount Indicators LED PMI
LED T-5MM 660NM SRED CLEAR
Single Color LED

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION