What’s new: Find the right parts faster with our redesigned experience

Learn more

Lumex SSL-LX20333SRC

Single Color LED, Super Red, Water Clear, T-3/4, 1.8mm

Production

Submit Request for Quote

Unfortunately we do not know of any distributors for SSL-LX20333SRC. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSL-LX20333SRC.

IHS

Datasheet1 page25 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Single Color LED, Super Bright Red, Water Transparent, T-1 3/4, 5mm
KingbrightAPA2106SURCK
APA2106SURCK Red LED; 630 nm 2016 (0806) Clear; Dome Lens SMD package
597 Series Red 1206 70° 280 mcd Clear 20 mA 2.4 V Surface Mount LED Chip
Single Color LED, Red, Water Clear, 2.4mm
KingbrightAPHHS1005SURCK
APHHS1005SURCK RED LED, 630 NM 1005 (0402) CLEAR, RECTANGLE LENS SMD PACKAGE
KingbrightAPT1608SURCK
APT1608SURCK RED LED, 630 NM 1608 (0603) CLEAR, RECTANGLE LENS SMD PACKAGE

Descriptions

Descriptions of Lumex SSL-LX20333SRC provided by its distributors.

Single Color LED, Super Red, Water Clear, T-3/4, 1.8mm
LED Uni-Color Red 660nm 2-Pin
LED Panel Mount Indicators LED PMI

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION