Lumex SSL-LX5093LBI-SRD

Single Color LED, Super Red, Diffused Red, T-1 3/4, 5mm

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSL-LX5093LBI-SRD.

IHS

Datasheet1 page13 years ago

element14

Mouser

Newark

Related Parts

Single Color LED, High Efficiency Red, Diffused, T-1, 3mm
Dialight521-9246F
521 Series Red Ø5 mm 60° 7 mcd Diffused 25 mA 2.2 V LED Lamp Through Hole
Dialight521-9636F
Single Color LED, Red, Diffused, T-1, 3mm
Single Color LED, Super High Intensity Red, Diffused, T-1, 3mm
KingbrightL-53HD
L-53HD,Round Series Red LED,660 nm 5mm(T-1 3/4),Round Lens Through Hole package
Single Color LED, Super Red, Diffused Red, T-1, 3mm

Descriptions

Descriptions of Lumex SSL-LX5093LBI-SRD provided by its distributors.

Single Color LED, Super Red, Diffused Red, T-1 3/4, 5mm
LED Panel Mount Indicators LED PMI
T5X9 SUP RED DIFSED LOWBATTRY INDICATOR
Led, Red, T-1 3/4 (5Mm), 3Mcd, 660Nm; Led Color:Red; Led Mounting:Through Hole; Bulb Size:T-1 3/4 (5Mm); Forward Current If:6.5Ma; Forward Voltage:3V; Wavelength Typ:660Nm; Luminous Intensity:3Mcd; Viewing Angle:60°; Lens Shape:Roundrohs Compliant: Yes |Lumex SSL-LX5093LBI-SRD

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION