What’s new: Find the right parts faster with our redesigned experience

Learn more

Lumex SSF-LXH303ID

Red 3 mm 60° Diffused 40 mcd 2.1 V Through Hole LED Fault Indicator - T-1
$ 0.259
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSF-LXH303ID.

IHS

Datasheet1 page15 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.86%

Alternate Parts

Price @ 1000
$ 0.259
$ 0.122
$ 0.122
Stock
37,450
195,874
195,874
Authorized Distributors
6
6
6
Illumination Color
Red
Red
Red
Lens Color
Red
Red
Red
Case/Package
-
T
T
Number of Pins
2
2
2
Luminous Intensity
40 mcd
40 mcd
40 mcd
Lens Style
Diffused
Diffused
Diffused
Forward Voltage
2.1 V
2 V
2 V
Forward Current
30 mA
30 mA
30 mA
Test Current
-
20 mA
20 mA
Viewing Angle
60 °
60 °
60 °
Dominant Wavelength
635 nm
635 nm
635 nm

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1993-09-27
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Single Color LED, High Intensity Red, Diffused, T-1 3/4, 5mm
SSL-LX3052ID RED LED, 627 NM T1 (3 MM) DIFFUSED, DOME LENS THROUGH HOLE PACKAGE
Single Color LED, High Intensity Red, Diffused Red, T-1 3/4, 5mm
Dialight550-5107F
Dialight RedLEDCircuit board indicator light, 1lamp beads, Through hole mounting, 2needle
Dialight521-9432F
Single Color LED, Red, Tinted Nondiffused, T-1, 3mm

Descriptions

Descriptions of Lumex SSF-LXH303ID provided by its distributors.

Red 3 mm 60° Diffused 40 mcd 2.1 V Through Hole LED Fault Indicator - T-1
INDICATOR, LED PCB THRU-HOLE BULB T-3 MM RED RED DIFFUSED ROUND ANGL 60DEG SINGLE
635nm 60° 2.5V circular,with dome spread,Colored red Through hole mounting 2.9mm*2.9mm*3mm
Single Color LED, Red, Diffused, T-1, 3mm
LED Circuit Board Indicators LED CBI
Lamp, LED;Red;40mcd;0.114In.Di
RS APAC
LED 3MM FAULT-IND RED PC MOUNT
T-3mm SINGLE POS PCB IND ICATOR,RED

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION