Lumex SSL-LX2579GIW

Dual Color LED, High Intensity Red/green, Diffused White, 5mm
$ 0.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSL-LX2579GIW.

IHS

Datasheet1 page8 years ago

Mouser

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.21
$ 0.213
Stock
436
99,351
Authorized Distributors
1
6
Illumination Color
Green, Red
Green, Red
Lens Color
White
White
Case/Package
Radial
Radial
Number of Pins
-
-
Luminous Intensity
14 mcd
14 mcd
Lens Style
-
Diffused
Forward Voltage
2.1 V
2.1 V
Forward Current
25 mA
25 mA
Test Current
20 mA
20 mA
Viewing Angle
110 °
110 °
Dominant Wavelength
-
635 nm

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

KingbrightWP117EGWT
Dual Color LED, High Efficiency Red/green, Diffused White, 5mm
KingbrightWP3VGYW
LED Low-Power Bi-Color Green/Yellow 565nm/590nm 2.2V/2.1V 3-Pin T-1 Bag
KingbrightWP3VEYW
Dual Color LED, High Efficiency Red/yellow, Diffused White, T-1, 3mm
Dual Color LED, Yellow/green, Diffused Milky White, T-1 3/4, 5mm
LED THRU-HOLE 2X5MM RECT BI-COLOR HE RED/GREEN WHITE DIFFUSED 120 DEG VIEW ANGLE
LUMEX SSL-LX5097IGW LED, Green, Red, Through Hole, T-1 3/4 (5mm), 60 , Round, R 30mA, G 25mA

Descriptions

Descriptions of Lumex SSL-LX2579GIW provided by its distributors.

Dual Color LED, High Intensity Red/green, Diffused White, 5mm
2.5X5 RECT LED 565/635 3LDS WHITE Diffused
LED Panel Mount Indicators LED PMI
LED GRN/RED DIFF RECT 2X5MM T/H

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION