Lumex SSL-LX15GC

Single Color LED, Green, Clear, 2.925mm
Obsolete

Price and Stock

DistributorSKUMinPkg
North Star MicroNS-SSL-LX15GCContact
4d

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSL-LX15GC.

IHS

Datasheet1 page0 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.19
Stock
0
5,036,250
Authorized Distributors
0
1
Illumination Color
-
Green
Lens Color
-
Colorless
Case/Package
-
TO-236-3
Number of Pins
-
-
Luminous Intensity
5 mcd
10 mcd
Lens Style
Clear
Clear
Forward Voltage
2.8 V
2.8 V
Forward Current
-
25 mA
Test Current
-
20 mA
Viewing Angle
140 °
140 °
Dominant Wavelength
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1990-11-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2006-03-31
LTD Date2006-03-31

Descriptions

Descriptions of Lumex SSL-LX15GC provided by its distributors.

Single Color LED, Green, Clear, 2.925mm

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION