Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Lumex SSF-LXH304LGD

Single Color LED, Green, Diffused, T-1, 3mm
$ 0.497
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSF-LXH304LGD.

IHS

Datasheet1 page24 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.497
$ 0.085
$ 0.085
Stock
728
475,545
475,545
Authorized Distributors
2
6
6
Illumination Color
Green
Green
Green
Lens Color
Green
Green
Green
Case/Package
-
T
T
Number of Pins
-
2
2
Luminous Intensity
30 mcd
30 mcd
30 mcd
Lens Style
Diffused
Diffused
Diffused
Forward Voltage
2.2 V
2.8 V
2.8 V
Forward Current
25 mA
25 mA
25 mA
Test Current
-
20 mA
20 mA
Viewing Angle
60 °
60 °
60 °
Dominant Wavelength
-
565 nm
565 nm

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1990-11-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Single Color LED, Green, Diffused, T-1 3/4, 5mm
Round with Domed Top 1 SINGLE COLOR LED Green LED Indication Discrete 12.7mm 2.2V 20mA 60°
Single Color LED, Green, Diffused, T-1 3/4, 5mm
KingbrightWP130WDT/EGW
Dual Color LED, High Efficiency Red/green, Diffused White, T-1, 3mm
CML 5100H5 PMI RND .25" LED 2.2V Wire Green T-1 3/4 Part of the VCC Family of Products
5300 Series Green 5 mm 30 mcd 2.2 V Diffused Press In Mount LED Assembly-T-1 3/4

Descriptions

Descriptions of Lumex SSF-LXH304LGD provided by its distributors.

Single Color LED, Green, Diffused, T-1, 3mm
LED Circuit Board Indicators LED CBI
T3mm RT ANG FAULT IND,565GRN DIFF,LOW CR
PC LED T-3MM LOW CURRENT

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION