Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Lumex SSF-LXHM250GGD

Single Color LED Array, Green, Diffused, T-1 3/4, 5mm
$ 0.464
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSF-LXHM250GGD.

IHS

Datasheet3 pages0 years ago

JRH Electronics

Inventory History

3 month trend:
-7.01%

CAD Models

Download Lumex SSF-LXHM250GGD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.464
$ 0.43
Stock
11,103
52
Authorized Distributors
6
3
Illumination Color
Green
Green
Lens Color
Green
-
Case/Package
-
-
Number of Pins
-
4
Luminous Intensity
30 mcd
30 mcd
Lens Style
Diffused
Diffused
Forward Voltage
2.2 V
2.2 V
Forward Current
25 mA
25 mA
Test Current
-
-
Viewing Angle
60 °
60 °
Dominant Wavelength
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2001-09-12
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Green 5 mm 60° Diffused 30 mcd 2.2 V Right Angle LED Fault Indicator - T-1¾
LUMEX SSF-LXH305GD-TR Circuit Board Indicator, Green, 1 LED's, SMD, T-1 (3mm), 20 mA, 30 mcd
Green 5 mm 60° Diffused 30 mcd 2.2 V Right Angle LED Fault Indicator - T-1¾
KingbrightWP130WDT/EGW
Dual Color LED, High Efficiency Red/green, Diffused White, T-1, 3mm
5300 Series Green 5 mm 30 mcd 2.2 V Diffused Press In Mount LED Assembly-T-1 3/4
Single Color LED, Green, Diffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2

Descriptions

Descriptions of Lumex SSF-LXHM250GGD provided by its distributors.

Single Color LED Array, Green, Diffused, T-1 3/4, 5mm
LED Bi-Level Uni-Color Green 565nm 4-Pin
LED FLT IND DUAL 565 GRN DIF T&B | Lumex SSF-LXHM250GGD
INDICATOR, LED PCB, 2LED GRN 30MCD 105mW
LED Circuit Board Indicators LED CBI
LED 5MM 2-HI MATING GREEN PC MNT
LED, PCB, GREEN, 30MCD; LED Colour:Green; No. of LEDs:2LEDs; Mounting:Through Hole; Bulb Size:T-1 3/4 (5mm); Forward Current If:20mA; Luminous

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSF-LXHM250GGD.