Kingbright WP934EB/2GD

Dual Green T-1 3 mm 40° Tinted Diffused 30 mcd 2.2 V LED Indicator Through Hole
$ 0.429
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright WP934EB/2GD.

IHS

Datasheet4 pages6 years ago
Datasheet4 pages19 years ago

Kingbright SCT

Inventory History

3 month trend:
+22.27%

CAD Models

Download Kingbright WP934EB/2GD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2005-04-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

KingbrightWP710A10GD
Single Color LED, Green, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
KingbrightWP710A10PGD
LED, 557nm, 40°, 2.25V, 20mA, Round w/Dome, Diffused, Green, TH, 3mm × 3mm × 5.9mm
LED Low-Power Bi-Color Green/Red 565nm/635nm 2.2V/2V 4-Pin SMD T/R
KingbrightWP483GDT
Green 100° Diffused 4 mcd 2.2 V Through Hole Cylindrical LED Lamp -T-1 3/4 (5mm)
Dialight551-0203F
Single Color LED, Green, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
LED Bi-Level Uni-Color Green/Yellow 565nm/585nm 4-Pin T-1

Descriptions

Descriptions of Kingbright WP934EB/2GD provided by its distributors.

Dual Green T-1 3 mm 40° Tinted Diffused 30 mcd 2.2 V LED Indicator Through Hole
Single Color LED Array, Green, Diffused, T-1, 3mm
LED Bi-Level Uni-Color Green 565nm 4-Pin Bulk
INDICATOR LIGHT LED PCB MOUNT 3MM BULB T-1 BI-LEVEL GREEN
LED Circuit Board Indicators T1 BI-LEVEL GRN DIF
3MM BI-LEVEL GREEN HOUSING LED, 568nm, RoHS
Kingbright SCT
565nm 40° 2.5V 10mA circular,with dome spread,Colored green Through hole mounting 2.9mm*4.32mm*9.65mm
LED IND 3MM BI-LVL RA GRN DIFF

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • WP-934EB/2GD
  • WP934EB-2GD
  • WP934EB2GD