Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Lumex SSL-LX3059IGW-CA

Dual Color LED, Red/green, Diffused Milky White, T-1, 3mm
$ 0.201
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSL-LX3059IGW-CA.

IHS

Datasheet1 page19 years ago

Future Electronics

Inventory History

3 month trend:
-14.65%

CAD Models

Download Lumex SSL-LX3059IGW-CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2001-01-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KingbrightWP710A10GD
Single Color LED, Green, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
Dual Color LED, High Intensity Red/green, Diffused White, T-1 3/4, 5mm
LED Bi-Color Green/Red 565nm/635nm 3-Pin T-1
KingbrightWP59BL/EGW
Dual Color LED, High Efficiency Red/green, Diffused White, T-1 3/4, 5mm
LED Uni-Color Green 565nm 3-Pin SOT-23 T/R
KingbrightWP710A10SGC
Single Color LED, Super Bright Green, Water Clear, T-1, 3mm

Descriptions

Descriptions of Lumex SSL-LX3059IGW-CA provided by its distributors.

Dual Color LED, Red/green, Diffused Milky White, T-1, 3mm
LED, RED/GRN, 30/30MCD, 635/565NM, 3MM;; LED, RED/GRN, 30/30MCD, 635/565NM, 3MM; LED Color: Red, Green; LED Mounting: Through Hole; Bulb Size: T-1 (3mm); Viewing Angle: 60°; Lens Shape: Round; Forward Current / Color: R 20mA,
565nm(green),635nm(red) 60° 2.2V,2V 20mA Green,20mA Red circular,with dome spread white,red,green Plugins Through hole mounting 4mm*4mm*7.03mm

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION