Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Lumex SSF-LXH104YD

Yellow Ø 5 mm 60° Diffused 30 mcd 2.1 V Right Angle LED PCB Indicator - T-1¾
$ 0.704
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSF-LXH104YD.

JRH Electronics

Datasheet1 page15 years ago

Future Electronics

Inventory History

3 month trend:
-0.51%

Alternate Parts

Price @ 1000
$ 0.704
$ 0.096
$ 0.096
Stock
64,161
49,368
49,368
Authorized Distributors
6
6
6
Illumination Color
Yellow
Yellow
Yellow
Lens Color
Yellow
Yellow
Yellow
Case/Package
-
Radial
Radial
Number of Pins
2
2
2
Luminous Intensity
30 mcd
30 mcd
30 mcd
Lens Style
Diffused
Diffused
Diffused
Forward Voltage
2.1 V
2.8 V
2.8 V
Forward Current
30 mA
30 mA
30 mA
Test Current
-
20 mA
20 mA
Viewing Angle
60 °
60 °
60 °
Dominant Wavelength
-
585 nm
585 nm

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1992-09-10
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yellow 5 mm 60° Diffused 30 mcd 2.1 V Through Hole LED - T-1¾
LED 585nm 40° 2.1V 20mA Round Dome Diffused Yellow TH 2.9mm × 2.9mm × 4.6mm
LED YELLOW DIFFUSED T-1 T/H / Yellow LED Indication - Discrete 2.1V Radial
Dialight550-5307F
INDICATOR LED PCB MOUNT RT ANG 5MM SLOPED BACK STANDOFFS YEL DIFFUSED 6MCD

Descriptions

Descriptions of Lumex SSF-LXH104YD provided by its distributors.

Yellow Ø 5 mm 60° Diffused 30 mcd 2.1 V Right Angle LED PCB Indicator - T-1¾
Single Color LED, Yellow, Diffused, T-1 3/4, 5mm
LED FLT IND RT ANGLE T5M MLED 585YEL | Lumex SSF-LXH104YD
LED Uni-Color Yellow 585nm 2-Pin
LED Circuit Board Indicators PC LED 5mm Yellow
LED 5MM RA FAULT-IND YEL PC MNT

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION