Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Lumex SSF-LXH104ID

Red 5 mm 60° Diffused 40 mcd 2 V Rear Loading PCB LED Indicator - T-1¾
$ 0.275
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSF-LXH104ID.

JRH Electronics

Datasheet1 page24 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.32%

Alternate Parts

Price @ 1000
$ 0.275
$ 0.109
$ 0.109
Stock
1,000,052
109,057
109,057
Authorized Distributors
6
6
6
Illumination Color
Red
Red
Red
Lens Color
Red
Red
Red
Case/Package
-
Radial
Radial
Number of Pins
-
2
2
Luminous Intensity
40 mcd
40 mcd
40 mcd
Lens Style
Diffused
Diffused
Diffused
Forward Voltage
2 V
2.8 V
2.8 V
Forward Current
30 mA
30 mA
30 mA
Test Current
-
20 mA
20 mA
Viewing Angle
60 °
60 °
60 °
Dominant Wavelength
-
635 nm
635 nm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Single Color LED, High Intensity Red, Diffused, T-1 3/4, 5mm
Single Color LED, High Intensity Red, Diffused Red, T-1 3/4, 5mm
LUMEX SSF-LXH305ID-TRCircuit Board Indicator, Red, T-1 (3mm), 2 V, 20 mA, 1 LED's, 40 mcd
Dialight521-9432F
Single Color LED, Red, Tinted Nondiffused, T-1, 3mm
KingbrightWP710A10ID
Single Color LED, High Efficiency Red, Diffused Red, T-1, 3mm
KingbrightWP7113ID
Single Color LED, High Efficiency Red, Diffused Red, T-1 3/4, 5mm

Descriptions

Descriptions of Lumex SSF-LXH104ID provided by its distributors.

Red 5 mm 60° Diffused 40 mcd 2 V Rear Loading PCB LED Indicator - T-1¾
Single Color LED, Red, Diffused, T-1 3/4, 5mm
LED P C MOUNT R/A T5MM L ED 635RD | Lumex SSF-LXH104ID
LED Circuit Board Indicators PC LED 5mm Red
LED, PCB, RED, T-1 3/4, 2V - More Details
AS6081 Certified Vendor, Ships Same day, 1 Year Warranty
LED 5MM RA FAULT-IND RED PC MNT
LED, PCB, RED, T-1 3/4, 2V; LED Colour:Red; Height:6.4mm; Width:6.2mm; No. of LEDs:1; Forward Current If:20mA; Forward Voltage:2V; LED Mounting:Through Hole; Luminous Intensity:40mcd; Viewing Angle:60°; Bulb Size:T-1 3/4 (5mm)

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION