Lumex SSF-LX3P74GD

Single Color LED, Green, Diffused, T-1, 3mm
Production

Submit Request for Quote

Unfortunately we do not know of any distributors for SSF-LX3P74GD. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSF-LX3P74GD.

IHS

Datasheet1 page24 years ago

Alternate Parts

Price @ 1000
$ 0.093
Stock
0
49,802
Authorized Distributors
0
2
Illumination Color
Green
-
Lens Color
Green
-
Case/Package
-
-
Number of Pins
-
-
Luminous Intensity
25 mcd
25 mcd
Lens Style
Diffused
Diffused
Forward Voltage
2.2 V
-
Forward Current
25 mA
25 mA
Test Current
-
-
Viewing Angle
60 °
60 °
Dominant Wavelength
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1997-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Single Color LED, Green, Diffused, T-1 3/4, 5mm
Round with Domed Top 1 SINGLE COLOR LED Green LED Indication Discrete 12.7mm 2.2V 20mA 60°
Single Color LED, Green, Diffused, T-1 3/4, 5mm
KingbrightAPED3528SGT
Single Color LED, Super Bright Green, Transparent, 2.6mm
KingbrightWP710A10GD
LED Thru-Hole Green 3mm PCB Mnt T-1 10 mA 30 mcd 568 nm 2.5V Round
KingbrightWP44GD
Single Color LED, Green, Diffused, T1-1/2, 4mm

Descriptions

Descriptions of Lumex SSF-LX3P74GD provided by its distributors.

Single Color LED, Green, Diffused, T-1, 3mm
LED Circuit Board Indicators LED CBI

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION