Lumex SSB-LX2685IW

Single Color LED, Red, Diffused Milky White, 19.05mm
$ 2.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSB-LX2685IW.

JRH Electronics

Datasheet1 page24 years ago

DigiKey

Future Electronics

CAD Models

Download Lumex SSB-LX2685IW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1993-09-27
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Single Color LED Array, Red, Diffused Milky White, 5mm
KingbrightDLC/6SRD
20 MM BIG LAMP Single Color LED, Super Bright Red, Diffused Red, 20mm
KingbrightKB2685EW
Light Bar LED Diffused Lens Red 627nm 8.89x19.05 mm 60mcd KB2 Series | Kingbright KB2685EW
KingbrightPDA54-11SRWA
14 Seg Alphanumeric LED Display, 2-Character, Super Bright Red, 13.8mm

Descriptions

Descriptions of Lumex SSB-LX2685IW provided by its distributors.

Single Color LED, Red, Diffused Milky White, 19.05mm
Uni-Color LED Light Bar Red 635nm 16-Pin
Single Element Red 0.35" Through Hole Diffused Rectangular Light Bar
10X20 8 CHIP LED BAR 635 RED WHITE DFSD
LED Displays 10x20mm Light Bar Rd
LED LTBAR 10X20MM 8CHIP RED DIFF
Light Bar, 8-Led, Red, 80Mcd, 105Mw; Led Color:Red; Forward Current If:20Ma; Forward Voltage:2.1V; Luminous Intensity:80Mcd; No. Of Leds:8Leds; Display Size:-; Product Range:-; Colour:Red; Led Configuration:Bar Array Rohs Compliant: Yes |Lumex SSB-LX2685IW

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSB-LX2685IW.