Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 597-3401-107F

LED Uni-Color Yellow 585nm 2-Pin SMD T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 597-3401-107F.

IHS

Datasheet1 page15 years ago

Newark

Jameco (USA)

CAD Models

Download Dialight 597-3401-107F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-08-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

LED Uni-Color Yellow 585nm 4-Pin CSMD T/R
Single Color LED, Yellow, Water Clear, 2mm
Surface-Mount/Axial Led Lamp,yellow,clear,led-8D Rohs Compliant: Yes |Lumex SSL-LXA228YC-TR11
Single Color LED, Yellow, Colorless Clear, 2.4mm
Single Color LED, Yellow, Colorless Clear, 1.7mm
Single Color LED, Yellow, Colorless Clear, 2.4mm

Descriptions

Descriptions of Dialight 597-3401-107F provided by its distributors.

LED Uni-Color Yellow 585nm 2-Pin SMD T/R
Single Color LED, Yellow, 2.25mm
SMD LED 1210 Y 7"REEL; DISCRETES
Standard LEDs - SMD YELLOW DIFFUSED
Led, Yellow, 8Mcd, 585Nm; Led Color:Yellow; Led Mounting:Smd; Bulb Size:-; Forward Current If:20Ma; Forward Voltage:2.1V; Wavelength Typ:585Nm; Luminous Intensity:8Mcd; Viewing Angle:160°; Lens Shape:Rectangular; Msl:Msl 2A - 4 Weeksrohs Compliant: Yes |Dialight 597-3401-107F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5973401107F