Lumex SML-LX23SUGC-TR

Led; 2.0 X 3MM SMD Led W/reflector Super Ultra Green Allngap | Lumex SML-LX23SUGC-TR
$ 0.442
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SML-LX23SUGC-TR.

IHS

Datasheet2 pages15 years ago

element14 APAC

Mouser

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-19.58%

CAD Models

Download Lumex SML-LX23SUGC-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KingbrightAM2520SGC09
Single Color LED, Super Bright Green, Water Clear, T-3/4, 1.9mm
KingbrightAA4040CGCK
4.0x4.0mm RIGHT ANGLE SURFACE MOUNT LED LAMP | LED GREEN CLEAR SMD R/A
KingbrightAPA1606CGCK
LED Low-Power Uni-Color Green 574nm 2.1V 2-Pin Chip LED T/R
LED Bi-Color Green/Red 4-Pin Chip 1208(3020Metric) T/R
LED Low-Power Uni-Color Green 572nm 0.19lm 2V Automotive 2-Pin SMD T/R
Green 570nm LED Indication - Discrete 2V 2-SMD, LG Y876-P1Q2-24-0-20-R18-Z

Descriptions

Descriptions of Lumex SML-LX23SUGC-TR provided by its distributors.

LED; 2.0 X 3MM SMD LED W/REFLECTOR SUPER ULTRA GREEN ALLNGAP | Lumex SML-LX23SUGC-TR
LED, GREEN, 1.4MM X 2MM, 80MCD, 574NM; Bulb Size:1.4mm x 2mm; LED Color:Green; Luminous Intensity:80mcd; Viewing Angle:90°; Forward Current If:20mA; Forward Voltage:2.2V; LED Mounting:SMD; Lens Shape:Rectangular; Wavelength Typ:574nm
Led, Green, 1.4Mm X 2Mm, 80Mcd, 574Nm; Led Color:Verde; Tamaño De Bulbo:1.4Mm X 2Mm; Longitud De Onda Típ.:574Nm; Tensión Directa:2.2V; Corriente Directa If:20Ma; Intensidad Luminosa:80Mcd; Led, Montaje:Smd; Lente, Perfil:Rectangular |Lumex SML-LX23SUGC-TR

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • SML-LX23SUGC-TR.