Lumex SML-LX15SRC-TR

Super Red 3 x 3 mm 140° Water Clear 20 mcd 1.7 V Replacement SMT LED - SOT-23
$ 0.197
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SML-LX15SRC-TR.

IHS

Datasheet2 pages4 years ago

Newark

Master Electronics

DigiKey

Inventory History

3 month trend:
-4.04%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2001-05-09
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

LED Uni-Color Red 635nm 3-Pin SOT-23 T/R
LED Low-Power Uni-Color Red 635nm 2V 3-Pin SOT-23 T/R
LUMEX - SML-LX15IGC-RP-TR - LED, Green, Red, SMD, 3mm x 2mm, 140 °, Rectangular, R 20mA, G 20mA
LED Uni-Color Red 660nm 2-Pin Chip 1206(3216Metric) T/R
597 Series Red 3 x 2 x 1.3 mm 26.4 mcd Non-Diffused 110° 2.5 V Surface Mount LED
Dual Color LED, Red/yellow, Water Clear, 1.6mm

Descriptions

Descriptions of Lumex SML-LX15SRC-TR provided by its distributors.

Super Red 3 x 3 mm 140° Water Clear 20 mcd 1.7 V Replacement SMT LED - SOT-23
Single Color LED, Super Red, Water Clear, 3mm
3 PAD SMT LED ALGAAS, 660NM SUP RED, WTR CLR
LED Uni-Color Red 650nm 3-Pin T/R
Surface Mount LED Lamps SOT-23 Red
LED, HI-RED; LED Colour:HI Red; Typ Luminous Intensity:20mcd; Viewing Angle:140°; Forward Current:30mA; Voltage, Vf Max:1.7V; Operating Temperature Range:-40°C to +85°C
Led, Red, 3Mm X 2Mm, 20Mcd, 660Nm; Led Color:Red; Led Mounting:Smd; Bulb Size:3Mm X 2Mm; Forward Current If:20Ma; Forward Voltage:1.7V; Wavelength Typ:660Nm; Luminous Intensity:20Mcd; Viewing Angle:140°; Lens Shape:Rectangular Rohs Compliant: Yes |Lumex SML-LX15SRC-TR

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • SML-LX15SRC-TR.