Lumex SML-LX1210SRSRC-TR

Red/Green 2.7 x 3.2 mm 1210 180° Water Clear 15 mcd 1.7 V PCB Chip SMT LED
$ 0.247
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SML-LX1210SRSRC-TR.

IHS

Datasheet2 pages7 years ago

Electro Sonic

Inventory History

3 month trend:
-14.78%

CAD Models

Download Lumex SML-LX1210SRSRC-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2001-01-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED SMD 1210 BI-COLOR RED/GREEN (660NM/568NM) CLR LENS 130DEG VIEW ANGLE
Dual Color LED Array, Super Red/green, Water Clear, 0.9mm
LED Bi-Color Red/Yellow 4-Pin Chip 1210(3225Metric) T/R
LED SMD 1210 4 Leads 140 Bi-Color Super Red/Hi-Green
KingbrightAPB3227SURKCGKC
LED Bi-Color Green/Red 574nm/645nm 4-Pin Chip LED T/R
Surface-Mount/Axial Led Lamp,green/Red,clear,led-8D Rohs Compliant: Yes |Lumex SML-LXL1210IGC-TR

Descriptions

Descriptions of Lumex SML-LX1210SRSRC-TR provided by its distributors.

Red/Green 2.7 x 3.2 mm 1210 180° Water Clear 15 mcd 1.7 V PCB Chip SMT LED
Single Color LED, Super Red, Water Clear, 2.7mm
LED Uni-Color Red 660nm 4-Pin SMD T/R
Surface Mount LED Lamps Dual Super Red Water Clear
2.7X3MM PCB SMD LED, SRED /SRED CLEAR
Led, Red, 2.7Mm X 2Mm, 15Mcd, 660Nm; Led Color:Red; Led Mounting:Smd; Bulb Size:2Mm X 2.7Mm; Forward Current If:20Ma; Forward Voltage:1.7V; Wavelength Typ:660Nm; Luminous Intensity:15Mcd; Viewing Angle:160°; Lens Shape:Rectangular Rohs Compliant: Yes |Lumex SML-LX1210SRSRC-TR

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • SML-LX1210SRSRC-TR.