Dialight 598-8660-207F

LED Bi-Color Red/Yellow 4-Pin Chip 1210(3225Metric) T/R
$ 0.154
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 598-8660-207F.

TME

Datasheet2 pages8 years ago

Farnell

Master Electronics

Sager Electronics

HQonline

Inventory History

3 month trend:
-70.43%

CAD Models

Download Dialight 598-8660-207F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2006-12-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LED Low-Power Bi-Color Green/Yellow 4-Pin Chip 1210(3225Metric) T/R
Micro LED SMD LED '598 SERIES' 1210 PACKAGE (3.2mm X 2.7mm X 0.7mm) Bi-Color
LED Low-Power Bi-Color Green/Yellow 565nm/585nm 2.1V/2.2V 4-Pin T/R
LED Low-Power Bi-Color Green/Red 565nm/635nm 2.2V/2V 4-Pin SMD T/R
Dual Color LED, Super Red/super Green, Water Clear, 2.7mm
Dual Color LED, Super Bright Yellow/green, Water Clear, T-3/4, 1.9mm

Descriptions

Descriptions of Dialight 598-8660-207F provided by its distributors.

LED Bi-Color Red/Yellow 4-Pin Chip 1210(3225Metric) T/R
LED; 1210 SMT LED, YELLOW/RED, ALINGAP, WATER CLEAR LENS,140 DEG VIEWING ANGLE
LED 1210 Red/Yellow, 640nm/590nm, 140°, 2.2V/2V, 20mA, Flat Top Rectangular, Colorless/Red/Yellow, SMD, 3.2mm × 2.7mm × 700μm
MULTICOLOR LED, 1210, YEL/RED; LED Color:Yellow / Red; Luminous Intensity / Color:110mcd / 60mcd; Viewing Angle:140°; Forward Voltage / Color:2.2V; Forward Current / Color:20mA; LED Mounting:SMD; Lens Shape:Rectangular ;RoHS Compliant: Yes

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 598-8660207F
  • 5988660207F