Lumex SML-LX1206USBC-TR

Ultra Super Blue 3.2 x 1.6 mm 1206 140° Water Clear 25 mcd 3.5 V PCB SMT LED
$ 0.644
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SML-LX1206USBC-TR.

Newark

Datasheet2 pages5 years ago

Farnell

Electro Sonic

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+39.13%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2001-01-08
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

LED Uni-Color Blue 2-Pin Chip 1206(3216Metric) T/R
KingbrightAPTR3216QBC/D
APTR3216QBC/D BLUE LED, 465 NM 3216 (1206) CLEAR, RECTANGLE LENS SMD PACKAGE
KingbrightAPT3216QBC/D
APT3216QBC/D BLUE LED, 465 NM 3216 (1206) CLEAR, RECTANGLE LENS SMD PACKAGE
597 Series 1206 Blue Color Reverse Mount Micro SMD LED With Water Clear Lens
KingbrightAPTD3216QBC/D
APTD3216QBC/D Blue LED; 465 nm 3216 (1206) Clear; Dome Lens SMD package
LED Uni-Color Blue 468nm 2-Pin Chip 1206(3216Metric) T/R

Descriptions

Descriptions of Lumex SML-LX1206USBC-TR provided by its distributors.

Ultra Super Blue 3.2 x 1.6 mm 1206 140° Water Clear 25 mcd 3.5 V PCB SMT LED
Single Color LED, Ultra Super Blue, Clear, 2mm
BLUE LED, 468 NM 1206CLEAR, RECTANGLE LENS SMD PACKAGE
LED Uni-Color Blue 468nm 2-Pin SMD T/R
Surface Mount LED Lamps 1206 Blue
470nm 140¡ã 3.5V 20mA , , 1206 , 3.2mm*1.6mm*1.1mm
1.6x3.2mm SMT LED InGaN, ULTRA BLUE, 3K REEL
LED, BLUE, 3.2MM X 1.6MM, 25MCD, 470NM; LED Color:Blue; LED Mounting:SMD; Bulb Size:3.2mm x 1.6mm; Forward Current If:20mA; Forward Voltage:3.5V; Wavelength Typ:470nm; Luminous Intensity:25mcd; Viewing Angle:140°; Produc
Led, Blue, 3.2Mm X 1.6Mm, 25Mcd, 470Nm, Full Reel; Led Color:Azul; Tamaño De Bulbo:3.2Mm X 1.6Mm; Longitud De Onda Típ.:470Nm; Tensión Directa:3.5V; Corriente Directa If:20Ma; Intensidad Luminosa:25Mcd; Led, Montaje:Smd |Lumex SML-LX1206USBC-TR

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION