Lumex SML-LX0805SGC-TR

Green 0805 - 2 x 1.25 x 1.10 mm 140° Clear 15 mcd 2.1 V Surface Mount LED
$ 0.103
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SML-LX0805SGC-TR.

Farnell

Datasheet1 page15 years ago
Datasheet1 page21 years ago

Future Electronics

Inventory History

3 month trend:
-52.83%

CAD Models

Download Lumex SML-LX0805SGC-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2000-11-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Uni-Color Yellow Green 575nm 2-Pin Chip 0805(2012Metric) T/R
Super Green 1 x 3 mm 120° Water Clear 16 mcd 2.1 V Right Angle Surface Mount LED
LED Low-Power Uni-Color Green 565nm 2.2V 2-Pin Chip 1206(3216Metric) T/R
LED GREEN CLEAR 1206 SMD / Green LED Indication - Discrete 2.2V 1206 (3216 Metric)
KingbrightAPTR3216SGC
APTR3216SGC GREEN LED, 568 NM 3216 (1206) CLEAR, RECTANGLE LENS SMD PACKAGE
LED Uni-Color Green 2-Pin Chip 1208(3020Metric) T/R

Descriptions

Descriptions of Lumex SML-LX0805SGC-TR provided by its distributors.

Green 0805 - 2 x 1.25 x 1.10 mm 140° Clear 15 mcd 2.1 V Surface Mount LED
Single Color LED, Super Green, Water Clear, 1.4mm
LED Uni-Color Green 565nm 2-Pin SMD T/R
Surface Mount LED Lamps Surface Mount LEDs
1.25X2MM SMD PCB LED,565 S-GR, CLR LN, T&R
565nm 140¡ã 2.1V 20mA , , SMD , 2mm*1.25mm*1.2mm
LED, GREEN, 1.25MM X 1.4MM, 15MCD, 565NM; LED Color:Green; LED Mounting:SMD; Bulb Size:1.25mm x 1.4mm; Forward Current If:20mA; Forward Voltage:2.1V; Wavelength Typ:565nm; Luminous Intensity:15mcd; Viewing Angle:140°; Pr
Led, Green, 1.25Mm X 1.4Mm, 15Mcd, 565Nm; Led Color:Verde; Tamaño De Bulbo:1.25Mm X 1.4Mm; Longitud De Onda Típ.:565Nm; Tensión Directa:2.1V; Corriente Directa If:20Ma; Intensidad Luminosa:15Mcd; Led, Montaje:Smd; Color:Green |Lumex SML-LX0805SGC-TR

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • SML-LX0805SGC-TR.