Lumex SML-H1505SIC-TR

Single Color LED, Super Intensity Red, Water Clear, T-1 3/4, 4.9mm
$ 0.803
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SML-H1505SIC-TR.

IHS

Datasheet1 page18 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2008-04-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Micro LED SMD LED '598 SERIES' 1206 PACKAGE (3.2mm X 1.6mm X 0.7mm) Single Color Water Clear
597 Series Red 1206 70° 280 mcd Clear 20 mA 2.4 V Surface Mount LED Chip
LED Uni-Color Red 640nm 2-Pin Chip 1206(3216Metric) T/R
Red 2 x 1.25 mm 0805 140° Water Clear 9 mcd 2 V PCB Surface Mount LED
Single Color LED, Super High Intensity Red, Water Clear, T-3/4, 1.8mm
CML 4301H1/1 LED TH 5mm 2V 20mA 20mcd Red Part of the VCC Family of Products

Descriptions

Descriptions of Lumex SML-H1505SIC-TR provided by its distributors.

Single Color LED, Super Intensity Red, Water Clear, T-1 3/4, 4.9mm
LED Uni-Color Red 635nm 2-Pin SMD T/R
Super Red 5 mm 60° Water Clear 700 mcd 2 V Dome Surface Mount LED
LED; LUMEX 5MM SMT DOME LED, 635NM SUPER RED CLEAR
T-5mm SMD LED DOME LNS635nm AlInGaP WTR CLR
INDICATOR, LED PCB, 5MM, RED, 2V
LED RED CLEAR SMD DOME LED SMD
Indicator, Led Pcb, 5Mm, Red, 2V; Led Color:Rojo; Tamaño De Bulbo:T-1 3/4 (5Mm); Tensión Directa:2V; Corriente Directa If:20Ma; Núm. De Leds:-; Intensidad Luminosa:700Mcd; Led, Montaje:Smd; Ángulo De Visión:60°; Altura:11Mm |Lumex SML-H1505SIC-TR
INDICATOR, LED PCB, 5MM, RED, 2V; LED Co; INDICATOR, LED PCB, 5MM, RED, 2V; LED Color:Red; Height:11mm; Width:6mm; Forward Current If:20mA; Forward Voltage:2V; LED Mounting:SMD; Luminous Intensity:700mcd; Viewing Angle:60°; Bulb Size:T-1 3/4 (5mm); Dominant Wavelength:635nm

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION