Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Lumex SLX-LX3054ID

Single Color LED, Red, Diffused, T-1, 3mm

$ 0.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SLX-LX3054ID.

IHS

Datasheet1 page24 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.07
$ 0.111
Stock
1
163,230
Authorized Distributors
2
6
Illumination Color
Red
Red
Lens Color
-
Red
Case/Package
-
T
Number of Pins
-
2
Luminous Intensity
30 mcd
30 mcd
Lens Style
Diffused
Diffused
Forward Voltage
-
2.8 V
Forward Current
30 mA
30 mA
Test Current
-
20 mA
Viewing Angle
60 °
60 °
Dominant Wavelength
-
635 nm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Single Color LED, High Intensity Red, Diffused, T-1, 3mm
LED; RED;30MCD;0.126IN.DIA.;T-1;150MA;2V;635NM;60DEG;DIFFUSED;85 TO 85DEGC
KingbrightWP3A10ID
Single Color LED, High Efficiency Red, Diffused Red, T-1, 3mm
SSL-LX3052ID RED LED, 627 NM T1 (3 MM) DIFFUSED, DOME LENS THROUGH HOLE PACKAGE
KingbrightWP710A10ID
Single Color LED, High Efficiency Red, Diffused Red, T-1, 3mm
KingbrightWP132XID
Single Color LED, High Efficiency Red, Diffused Red, T-1, 3mm

Descriptions

Descriptions of Lumex SLX-LX3054ID provided by its distributors.

Single Color LED, Red, Diffused, T-1, 3mm
T3X5MM XTRA VALUE LED,63 5 RED, DIFF LENS
LED Lamps 3mm LED Lamps
LED T-3MM 635NM IRED DIFF
T-3 POPULAR LEDS/ RED

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION