Lumex OED-EL-8L

OED-EL-8L Series 940 nm 4 V 1 A 17.5° 2 Terminal Through Hole Infrared Emitter
$ 0.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex OED-EL-8L.

IHS

Datasheet2 pages17 years ago

Mouser

Inventory History

3 month trend:
+34.39%

CAD Models

Download Lumex OED-EL-8L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Infrared Emitter 940nm 60mW/sr Circular Top Mount 2-Pin T-1 3/4 Bulk
Single Color LED, Super Green, Water Clear, T-1 3/4, 5mm
Single Color LED, High Intensity Red, Water Clear, T-1 3/4, 5mm
CREE C503B-RCN-CW0Z0AA1 LED Wired Red Circular 5mm 5.1cd 30° 50mA 2.1V
LEDS THROUGH HOLE DOME T1 3MM 100MA 150MCD 640NM 1.8V CLEAR RED VAOL SERIES
VCC (VISUAL COMMUNICATIONS COMPANY) VAOL-3GDE4 LED, GREEN, T-1 (3MM), 170MCD, 570NM

Descriptions

Descriptions of Lumex OED-EL-8L provided by its distributors.

OED-EL-8L Series 940 nm 4 V 1 A 17.5° 2 Terminal Through Hole Infrared Emitter
Lamp, ired,940Nm Peak Wavelength,3Mw Output Power, led-2B |Lumex OED-EL-8L
Infrared Emitter 940nm 5.6mW/sr Circular Top Mount 2-Pin T-1
T3,3X5,4 IR LED 940NM 2, 54 LD CTRS | Lumex OED-EL-8L
Infrared LED, 3mm, 1-Element, 940nm

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • OED-EL8L