Lumex LCM-S02402DSR

LCD Character Display Modules Gray Reflective
$ 15.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex LCM-S02402DSR.

IHS

Datasheet2 pages24 years ago

Master Electronics

DigiKey

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-18.31%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Newhaven DisplayNHD-0224BZ1-FSW-FBW
CHARACTER DISPLAY MODULES LCD NHD 2X24 FSTN (+) TRANSFLECTIVE 8-BIT PARALLEL
Newhaven DisplayNHD-0224BZ-FL-YBW
CHARACTER DISPLAY MODULES LCD NHD 2X24 STN YEL GRN TRANSFLECTIVE 8-BIT PARALLEL
Newhaven DisplayNHD-0220DZ-FL-YBW
CHARACTER DISPLAY MODULES LCD NHD 2X20 STN YEL GRN TRANSFLECTIVE 8-BIT PARALLEL
3.4" 20x2 Character, STN, Reflective LCD Display Module
LCD Character Display Modules Gray Transflective Yl/Grn LED Backlight
LCD Character Display Modules Gray Reflective

Descriptions

Descriptions of Lumex LCM-S02402DSR provided by its distributors.

LCD Character Display Modules Gray Reflective
STN - Super-Twisted Nematic 16mm 93.5mm 3.2mm 5.55mm Green,Without 118mm*36mm*8.8mm
DISPLAYS LCD 24X2 5V 12MA STN REFLECTIVE LED BACKLIGHT INFOVUE SERIES
Character Display STN Reflective 24Char x 2Line 16-Pin
24X2 CHAR LCD MOD,STN,REFLECTIVE,NO BKLT
Module, LCD; 24 x 2 mm; 5 x 8;
RS APAC
LCD MOD 48 DIG 24 X 2 REFLECTIVE
Display, Alphanumeric, 24 X 2; Núm. De Dígitos/Caracteres:48; Carácter X Línea:24 X 2; Color De Retroiluminación:Sin Retroiluminación; Tamaño De Caracter:5.55Mm; Tensión De Alimentación:5V; Modo De Display:Reflectivo |Lumex LCM-S02402DSR
DISPLAY, ALPHANUMERIC, 24 X 2; No. of Digits / Alpha:48; Character Count x Line:24 x 2; Backlighting Colour:(Not Available); Character Size:5.55mm; Supply Voltage:5V; Display Mode:Reflective; Display Area Width:93.5mm; Display Area Height:16mm; Operating Temperature Min:0°C; Operating Temperature Max:50°C; Operating Temperature Range:0°C to +50°C

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • LCM-S02402DSR.