Lumex LCM-S02002DSR

3.4" 20x2 Character, STN, Reflective LCD Display Module
$ 12.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex LCM-S02002DSR.

IHS

Datasheet2 pages26 years ago

Master Electronics

DigiKey

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+23.77%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Newhaven DisplayNHD-0220DZ-FL-YBW
CHARACTER DISPLAY MODULES LCD NHD 2X20 STN YEL GRN TRANSFLECTIVE 8-BIT PARALLEL
Newhaven DisplayNHD-0220GZ-FL-GBW
CHARACTER DISPLAY MODULES LCD NHD 2X20 STN GRAY TRANSFLECTIVE 8-BIT PARALLEL
Newhaven DisplayNHD-0220DZ-FSW-FBW
CHARACTER DISPLAY MODULES LCD NHD 2X20 FSTN (+) TRANSFLECTIVE 8-BIT PARALLEL
LCD Character Display Modules Gray Transflective Yl/Grn LED Backlight
LCD Character Display Modules Gray Transflective Yl/Grn LED Backlight
Character LCD Display Module Reflective 5 x 8 Dots Twisted Nematic wo/ Backlight

Descriptions

Descriptions of Lumex LCM-S02002DSR provided by its distributors.

3.4" 20x2 Character, STN, Reflective LCD Display Module
LCD Character Display Modules Gray Reflective
DISPLAYS LCD 20X2 5V 2MA STN REFLECTIVE LED BACKLIGHT INFOVUE SERIES
Character Display STN Reflective 20Char x 2Line Bulk
Module, LCD; 20 x 2 mm; 5 x 8;
RS APAC
LCD MOD 40 DIG 20 X 2 REFLECTIVE
Dot Matrix Lcd Display 20X2; Character Count X Line:20 X 2; Display Appearance:Black On Yellow/Green; Logic Voltage:5V; Interface Type:Parallel; Font Set:English, Japanese; Display Mode:Reflective; Character Size:5.55Mm Rohs Compliant: Yes |Lumex LCM-S02002DSR
DISPLAY, DOT MATRIX, LCD, 20 X 2; No. of Digits / Alpha:40; Character Count x Line:20 x 2; Backlighting Colour:(Not Available); Character Size:5.55mm; Supply Voltage:5V; Display Mode:Reflective; Display Area Width:85mm; Display Area Height:18.6mm; Operating Temperature Min:0°C; Operating Temperature Max:50°C; Operating Temperature Range:0°C to +50°C

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • LCM-S02002DSR.