Lumex LCM-S01602DTR/C

Displays Lcd Character 16X2 5V 12MA Tn Reflective Led Backlight Infovue Series
$ 5.725
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex LCM-S01602DTR/C.

element14 APAC

Datasheet1 page24 years ago

Electro Sonic

DigiKey

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

Newhaven DisplayNHD-0216K1Z-NSW-BBW-L
CHARACTER DISPLAY MODULES LCD NHD 2X16 STN- BLUE TRANSMISSIVE 8-BIT PARALLEL
Newhaven DisplayNHD-0216K1Z-FSA-GBW-L
CHARACTER DISPLAY MODULES LCD NHD 2X16 STN GRAY TRANSFLECTIVE 8-BIT PARALLEL
Newhaven DisplayNHD-0216K1Z-FL-YBW
16x2 Parallel LCD Display 5 Volt Yellow Green Backlight Black Letters
3.4" 20x2 Character, STN, Reflective LCD Display Module

Descriptions

Descriptions of Lumex LCM-S01602DTR/C provided by its distributors.

DISPLAYS LCD CHARACTER 16X2 5V 12MA TN REFLECTIVE LED BACKLIGHT INFOVUE SERIES
Lcd Alphanumeric Display 16X2; Núm. De Dígitos/Caracteres:32; Carácter X Línea:16 X 2; Color De Retroiluminación:Sin Retroiluminación; Tamaño De Caracter:5.56Mm; Tensión De Alimentación:5V; Modo De Display:Reflectivo |Lumex LCM-S01602DTR/C
DISPLAY, DOT MATRIX, LCD, 16 X 2; No. of Digits / Alpha:32; Character Count x Line:16 x 2; Character Size:5.56mm; Supply Voltage:5V; Display Mode:Reflective; Display Area Width:66mm; Display Area Height:16mm; Operating Temperature Min:0°C; Operating Temperature Max:50°C; Operating Temperature Range:0°C to +50°C

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • LCM-S01602DTR/C.