Lumberg, Inc. WSV 80

Circular Connector, 8 Contact(s), Male, Solder Terminal, Plug
$ 8.732
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumberg, Inc. WSV 80.

Lumberg, Inc.

Datasheet4 pages6 years ago

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.29%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Circular Connector, 6 Contact(s), Male, Solder Terminal, Receptacle
Amphenol LTW12D-04BFFA-SL8001
CIRCULAR M12 SOCKET, 4 POSITION, D CODED, SOLDER CUP TERMINAL, 4A, M12 SERIES
Amphenol Sine SystemsT3507000U
Circular Connector, 8 Contact(s), Brass/Zinc Alloy, Female, Solder Terminal, Receptacle
Amphenol Sine SystemsT3403000U
Circular Connector, 6 Contact(s), Brass/Zinc Alloy, Female, Solder Terminal, Receptacle
Amphenol Industrial97-3108B-14S-2S
Conn Circular SKT 4 POS Solder Cup RA Cable Mount 4 Terminal 1 Port Automotive Medical
Amphenol Industrial97-3108B-14S-1S
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug

Descriptions

Descriptions of Lumberg, Inc. WSV 80 provided by its distributors.

Circular Connector, 8 Contact(s), Male, Solder Terminal, Plug
IP 40 Plug Cable Mount Angular
Lumberg WSV 80 8 Pin Male DIN Plug IEC 60130-9 Right Angle Cable Mount
Conn DIN EN 60529 PL 8 POS Solder RA Cable Mount 8 Terminal 1 Port Box
Male Pins,Plug,Threaded 8pin Polycarbonate 5A , , 38mm*18.7mm
Plug, 8 pole, solder cup, screw locking, angled, WSV 80
connector,circular din,male ri
RS APAC
DIN Plug Gender of contacts: Male Poles: 8
Circular Connector, 8Pos, Rcpt, Cable; Product Range:Wsv Series; Circular Connector Shell Style:Cable Mount Receptacle; No. Of Contacts:8Contacts; Circular Contact Type:Solder Pin; Coupling Style:Threaded; Contact Material:Brass Rohs Compliant: Yes |Lumberg WSV 80

Manufacturer Aliases

Lumberg, Inc. has several brands around the world that distributors may use as alternate names. Lumberg, Inc. may also be known as the following names:

  • Lumberg Automation
  • LUMBER
  • LUMB
  • LUMBERG CONNECT GMBH
  • LUMBERG CONNECT
  • Lumberg Holding GmbH & Co KG
  • Lumberg Holding
  • LUMBERG CONN
  • LUMBERG NETHERLANDS
  • Lumberg Germany
  • Karl Lumberg
  • LUMBERG (MC)
  • LUMBERG USA IN
  • LUMBE
  • LUMBERG AUTOMATION-A BELDEN COMPANY
  • LUMBERG AUTOMATION HIRSCHMANN
  • Lumberg/Belden
  • THE LUMBERG GROUP
  • Lumberg Ltd
  • LUMBERGCON
  • GTK UK LTD
  • Belden Lumberg

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSV80