Eaton UTS010D6P

Circular Connector, 6 Contact(s), Male, Solder Terminal, Receptacle
$ 15.325
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UTS010D6P.

IHS

Datasheet9 pages17 years ago

element14 APAC

Souriau SCT

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-42.86%

CAD Models

Download Eaton UTS010D6P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2009-10-09
Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

AmphenolPT02A-10-6P
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-10-6S
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
AmphenolPT02C10-98S
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-10-6S(027)
Circular MIL Spec Connector, Receptacle, Aluminum Alloy, Panel Mount, 24.33mm L × 23.82mm H
Amphenol IndustrialPT02A-10-6S(025)
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-10-98S(025)
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle

Descriptions

Descriptions of Eaton UTS010D6P provided by its distributors.

Circular Connector, 6 Contact(s), Male, Solder Terminal, Receptacle
Male Square Flange Receptacle With Contacts |Souriau-Sunbank/eaton UTS010D6P
6 POLE PANEL MOUNT CONNECTOR SOCKET, 10 SHELL SIZE, MALE CONTACTS
Plastic square flange receptacle, without backshell, with 6 male PCB contacts, IP68/69K in unmated conditions
Souriau SCT
CONN RCPT MALE 6POS GOLD SOLDER
RECEPTACLE, HISEAL, SIZE10, 6WAY, PIN; Connector Type:Circular Industrial; Gender:Plug; Contact Gender:Pin; Connector Mounting:Panel; Connector Shell Size:10; Insert Arrangement:10-6; No. of Contacts:6; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Gold; SVHC:No SVHC (15-Dec-2010); Connector Mounting Orientation:Panel

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN