Lumberg, Inc. WSV 60

Circular Connector, 6 Contact(s), Male, Solder Terminal, Plug
$ 7.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumberg, Inc. WSV 60.

Lumberg, Inc.

Datasheet4 pages6 years ago

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+13.02%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Amphenol Industrial97-3106A-14S-6S
Conn Circular SKT 6 POS Solder Cup ST Cable Mount 6 Terminal 1 Port Automotive Medical
Conn MIL-DTL-5015 Circular SKT 6 POS Solder ST Cable Mount 6 Terminal 1 Port
Amphenol Sine SystemsT 3361 010
Connector M16 Circular Socket 5 Position Solder Straight Cable Mount 5 Terminal 1 Port
ITT / CannonMS3108B14S-7S
Conn MIL-C-5015 Circular SKT 3 POS Solder RA Cable Mount 3 Terminal 1 Port
ITT / Cannon192900-0635
Conn Contact F 1 POS Solder ST Cable Mount 1Terminal 1Port Loose Piece
CONTACT; SOCKET; MACHINED; SZ 16; SOLDER; 20-16 AWG; TRIM TRIO RC SER; GOLD

Descriptions

Descriptions of Lumberg, Inc. WSV 60 provided by its distributors.

Circular Connector, 6 Contact(s), Male, Solder Terminal, Plug
IP 40 Plug Cable Mount Angular
Conn DIN EN 60529 PL 6 POS Solder RA Cable Mount 6 Terminal 1 Port Box
Plug, 6 pole, solder cup, screw locking, angled, WSV 60
PLUG 6 0.75 SQ. MM 6 MM 5 A 250 VAC PA GF -2 PF ST ZINCED
DIN Plug Gender of contacts: Male Poles: 6
PLUG, DIN, R/A, 6WAY; Connector Type:Audio, DIN; Series:WSV; No. of Contacts:6; Gender:Plug; Connector Colour:Black; Contact Termination:Solder; Contact Plating:Silver; Connector Mounting:Cable; Connector Body Material:Polycarbonate; SVHC:No SVHC (15-Dec-2010); Cable Diameter Max:6mm; Connector Mounting Orientation:Cable; Connector Type:Audio, DIN; Mounting Type:Cable; No. of Poles:6; No. of Ways:6; Termination Method:Solder
Circular Connector, 6Pos, Rcpt, Cable; Product Range:Wsv Series; Circular Connector Shell Style:Cable Mount Receptacle; No. Of Contacts:6Contacts; Circular Contact Type:Solder Pin; Coupling Style:Threaded; Contact Material:Brass Rohs Compliant: Yes |Lumberg WSV 60

Manufacturer Aliases

Lumberg, Inc. has several brands around the world that distributors may use as alternate names. Lumberg, Inc. may also be known as the following names:

  • Lumberg Automation
  • LUMBER
  • LUMB
  • LUMBERG CONNECT GMBH
  • LUMBERG CONNECT
  • Lumberg Holding GmbH & Co KG
  • Lumberg Holding
  • LUMBERG CONN
  • LUMBERG NETHERLANDS
  • Lumberg Germany
  • Karl Lumberg
  • LUMBERG (MC)
  • LUMBERG USA IN
  • LUMBE
  • LUMBERG AUTOMATION-A BELDEN COMPANY
  • LUMBERG AUTOMATION HIRSCHMANN
  • Lumberg/Belden
  • THE LUMBERG GROUP
  • Lumberg Ltd
  • LUMBERGCON
  • GTK UK LTD
  • Belden Lumberg

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSV60