Lumberg, Inc. WSV 40

connector, circular din, male right angle plug, flush lock-ring, 4 contact, ip40
$ 6.927
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumberg, Inc. WSV 40.

Lumberg, Inc.

Datasheet4 pages6 years ago

Newark

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+202%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Amphenol Sine SystemsT 3424 501
Circular Connector, Circular Industrial, C091B Series, Cable Mount Plug, 6 Contacts, Solder Pin
Amphenol Sine SystemsT 3274 501
Circular Connector, Circular Industrial, C091B Series, Cable Mount Plug, 3 Contacts, Solder Pin
Amphenol Sine SystemsT 3434 501
Connector Bayonet Coupling PIN 7 Position Solder Straight Cable Mount 7 Terminal 1 Port
ITT / CannonMS3108B16S-1P
Conn MIL-C-5015 Circular PIN 7 POS Solder RA Cable Mount 7 Terminal 1 Port
ITT / CannonMS3108B18-10P
Conn MIL-C-5015 Circular PIN 4 POS Solder RA Cable Mount 4 Terminal 1 Port
ITT / Cannon192900-0633
Contact PIN Solder Cup ST Cable Mount Loose Piece

Descriptions

Descriptions of Lumberg, Inc. WSV 40 provided by its distributors.

connector,circular din,male right angle plug,flush lock-ring,4 contact,ip40
Circular Connector, 4 Contact(s), Male, Solder Terminal, Plug
IP 40 Plug Cable Mount Angular
Lumberg WSV 40 4 Pin Male DIN Plug IEC 60130-9 Right Angle Cable Mount
Conn DIN EN 60529 PL 4 POS Solder RA Cable Mount 4 Terminal 1 Port Box
Plug, 4 pole, solder cup, screw locking, angled, WSV 40
connector,circular din,male ri
RS APAC
DIN Plug, 5A, 250V, 4 Poles, Plug
PLUG, DIN, R/A, 4WAY; Connector Type:Audio, DIN; Gender:Plug; Ways, No. of:4; Termination Method:Solder; Mounting Type:Cable; Max Cable Diameter:6mm; Poles, No. of:4 ;RoHS Compliant: Yes

Manufacturer Aliases

Lumberg, Inc. has several brands around the world that distributors may use as alternate names. Lumberg, Inc. may also be known as the following names:

  • Lumberg Automation
  • LUMBER
  • LUMB
  • LUMBERG CONNECT GMBH
  • LUMBERG CONNECT
  • Lumberg Holding GmbH & Co KG
  • Lumberg Holding
  • LUMBERG CONN
  • LUMBERG NETHERLANDS
  • Lumberg Germany
  • Karl Lumberg
  • LUMBERG (MC)
  • LUMBERG USA IN
  • LUMBE
  • LUMBERG AUTOMATION-A BELDEN COMPANY
  • LUMBERG AUTOMATION HIRSCHMANN
  • Lumberg/Belden
  • THE LUMBERG GROUP
  • Lumberg Ltd
  • LUMBERGCON
  • GTK UK LTD
  • Belden Lumberg

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSV40