Lumberg, Inc. WKV 40

Circular Connector, 4 Contact(s), Female, Solder Terminal, Socket
$ 8.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumberg, Inc. WKV 40.

Lumberg, Inc.

Datasheet4 pages6 years ago

IHS

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.10%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Amphenol Sine SystemsT3260005U
Connector M16 Circular PIN 3 Position Solder Right Angle Cable Mount 3 Terminal 1 Port
Amphenol-TuchelT3356005U
Connector M16 Circular PIN 5 Position Solder Right Angle Cable Mount 5 Terminal 1 Port
ITT / CannonPLA1G422006
CIRCULAR PLASTIC PUSH PULL STRAIGHT PLUG W/CABLE GRAY 6 PIN 6 A PLA SERIES
ITT / CannonPLA3G822006
Conn Push Pull Circular PIN 6 POS Solder ST Cable Mount 6 Terminal Single Port
ITT / CannonPLA1G022006
CIRCULAR PLASTIC PUSH PULL STRAIGHT PLUG W/CABLE GRAY 6 PIN 6 A PLA SERIES
Amphenol Sine SystemsT 3424 501
Circular Connector, Circular Industrial, C091B Series, Cable Mount Plug, 6 Contacts, Solder Pin

Descriptions

Descriptions of Lumberg, Inc. WKV 40 provided by its distributors.

Circular Connector, 4 Contact(s), Female, Solder Terminal, Socket
IP 40 Socket Cable Mount Angular
Lumberg WKV 40 4 Pin DIN Female Socket IEC 60130-9 Right Angle Cable Mount
Conn DIN EN 60529 F 4 POS Solder RA Cable Mount 4 Terminal 1 Port Box
connector,circular din,female right angl
RS APAC
Jack, 4 pole, solder cup, screw locking, angled, WKV 40
DIN Socket, 5A, 250V, 4 Poles, Socket
Circular Connector, 4Pos, Plug, Cable; Product Range:Mkv Series; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:4Contacts; Circular Contact Type:Solder Socket; Coupling Style:Threaded; Contact Material:Brass Rohs Compliant: Yes |Lumberg WKV 40
IP40 SOCKET CABLEMOUNT ANGULAR

Manufacturer Aliases

Lumberg, Inc. has several brands around the world that distributors may use as alternate names. Lumberg, Inc. may also be known as the following names:

  • Lumberg Automation
  • LUMBER
  • LUMB
  • LUMBERG CONNECT GMBH
  • LUMBERG CONNECT
  • Lumberg Holding GmbH & Co KG
  • Lumberg Holding
  • LUMBERG CONN
  • LUMBERG NETHERLANDS
  • Lumberg Germany
  • Karl Lumberg
  • LUMBERG (MC)
  • LUMBERG USA IN
  • LUMBE
  • LUMBERG AUTOMATION-A BELDEN COMPANY
  • LUMBERG AUTOMATION HIRSCHMANN
  • Lumberg/Belden
  • THE LUMBERG GROUP
  • Lumberg Ltd
  • LUMBERGCON
  • GTK UK LTD
  • Belden Lumberg

Part Number Aliases

This part may be known by these alternate part numbers:

  • WKV40