Lumberg, Inc. WKV 30

Socket; 3; 0.75 sq. mm; 4 to 6 mm; 5 A; 250 VAC; 10^13 Ohms; PA GF; -2 pF
$ 6.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumberg, Inc. WKV 30.

Lumberg, Inc.

Datasheet4 pages6 years ago

IHS

Newark

Burklin Elektronik

TME

Inventory History

3 month trend:
-28.09%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Circular Connector, 6 Contact(s), Male, Solder Terminal, Receptacle
Amphenol LTW12D-04BFFA-SL8001
CIRCULAR M12 SOCKET, 4 POSITION, D CODED, SOLDER CUP TERMINAL, 4A, M12 SERIES
Amphenol Sine SystemsT3403000U
Circular Connector, 6 Contact(s), Brass/Zinc Alloy, Female, Solder Terminal, Receptacle
Amphenol Sine SystemsT3263009U
Connector M16 Circular Socket 3 Position Solder Straight Panel Mount 3 Terminal 1 Port
ITT / CannonMS3108B12S-3S
Conn MIL-C-5015 Circular SKT 2 POS Solder RA Cable Mount 2 Terminal 1 Port
ITT / CannonMS3108B14S-7S
Conn MIL-C-5015 Circular SKT 3 POS Solder RA Cable Mount 3 Terminal 1 Port

Descriptions

Descriptions of Lumberg, Inc. WKV 30 provided by its distributors.

Socket; 3; 0.75 sq. mm; 4 to 6 mm; 5 A; 250 VAC; 10^13 Ohms; PA GF; -2 pF
Circular Connector, 3 Contact(s), Female, Solder Terminal, Socket
IP 40 Socket Cable Mount Angular
Lumberg WKV 30 3 Pin DIN Female Socket IEC 60130-9 Right Angle Cable Mount
Conn DIN EN 60529 F 3 POS Solder RA Cable Mount 3 Terminal 1 Port Box
Jack, 3 pole, solder cup, screw locking, angled, WKV 30
DINSocket Gender of contacts: Female Poles: 3
IP40 SOCKET CABLEMOUNT ANGULAR
SOCKET, DIN, FRWW, R/A, 3WAY; Connector type:Audio, DIN; Gender:Socket; Ways, No. of:3; Termination method:Solder; Mounting type:Cable; Diameter, cable max:6mm; Poles, No. of:3 RoHS Compliant: Yes

Manufacturer Aliases

Lumberg, Inc. has several brands around the world that distributors may use as alternate names. Lumberg, Inc. may also be known as the following names:

  • Lumberg Automation
  • LUMBER
  • LUMB
  • LUMBERG CONNECT GMBH
  • LUMBERG CONNECT
  • Lumberg Holding GmbH & Co KG
  • Lumberg Holding
  • LUMBERG CONN
  • LUMBERG NETHERLANDS
  • Lumberg Germany
  • Karl Lumberg
  • LUMBERG (MC)
  • LUMBERG USA IN
  • LUMBE
  • LUMBERG AUTOMATION-A BELDEN COMPANY
  • LUMBERG AUTOMATION HIRSCHMANN
  • Lumberg/Belden
  • THE LUMBERG GROUP
  • Lumberg Ltd
  • LUMBERGCON
  • GTK UK LTD
  • Belden Lumberg

Part Number Aliases

This part may be known by these alternate part numbers:

  • WKV30
  • WKV30..