Lumberg, Inc. SV 81

Connector, Electrical; 5 A; 60 VAC; 3 mm; CuZn, Nickeled; Steel, Nickeled
$ 7.158
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumberg, Inc. SV 81.

Lumberg, Inc.

Datasheet4 pages7 years ago

IHS

element14 APAC

Burklin Elektronik

Toby Electronics

Inventory History

3 month trend:
-47.40%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol Sine SystemsT 3424 501
Circular Connector, Circular Industrial, C091B Series, Cable Mount Plug, 6 Contacts, Solder Pin
Amphenol Sine SystemsT 3274 501
Circular Connector, Circular Industrial, C091B Series, Cable Mount Plug, 3 Contacts, Solder Pin
Amphenol Sine SystemsT3300001U
CONN PLUG MALE 4P SILV SLDR CUP / 4 Position Circular Connector Plug, Male Pins Solder Cup
ITT / Cannon192900-0633
Contact PIN Solder Cup ST Cable Mount Loose Piece
ITT / CannonXLR2A12C
Conn XLR Connector M 2 POS Solder ST Cable Mount 2 Terminal 1 Port Bag
ITT / CannonCA3106E14S-1SF42
Conn MIL-C-5015 Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port

Descriptions

Descriptions of Lumberg, Inc. SV 81 provided by its distributors.

Connector, Electrical; 5 A; 60 VAC; 3 mm; CuZn, Nickeled; Steel, Nickeled
IP 40 Plug Cable Mount Solder 8P
Conn DIN EN 60529 M 8 POS Solder ST Cable Mount 8 Terminal 1 Port Box
Lumberg SV 81 8 Pin Male DIN Plug IEC 60130-9 Straight Cable Mount
Cable Connector, SV 8-pin, 5A, 32V, 8 Poles, Plug
IP40 PLUG CABLEMOUNT SOLDER 8P
PLUG, DIN, STRAIGHT, 8WAY; No. of Contacts: 8Contacts; Gender: Plug; Connector Mounting: Cable Mount; Contact Termination: Solder; Contact Plating: Gold Plated Contacts; Connector Body Material: Metal Body; Product Range: SV Series; SVHC: Lead (15-Jan-2019); Cable Diameter Max: 6mm; Connector Type: DIN Audio

Manufacturer Aliases

Lumberg, Inc. has several brands around the world that distributors may use as alternate names. Lumberg, Inc. may also be known as the following names:

  • Lumberg Automation
  • LUMBER
  • LUMB
  • LUMBERG CONNECT GMBH
  • LUMBERG CONNECT
  • Lumberg Holding GmbH & Co KG
  • Lumberg Holding
  • LUMBERG CONN
  • LUMBERG NETHERLANDS
  • Lumberg Germany
  • Karl Lumberg
  • LUMBERG (MC)
  • LUMBERG USA IN
  • LUMBE
  • LUMBERG AUTOMATION-A BELDEN COMPANY
  • LUMBERG AUTOMATION HIRSCHMANN
  • Lumberg/Belden
  • THE LUMBERG GROUP
  • Lumberg Ltd
  • LUMBERGCON
  • GTK UK LTD
  • Belden Lumberg

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1321483
  • SV-81
  • SV81