Lumberg, Inc. SFV 80

Circular Connectors 19947 IP 40 Chassis Plug Front Mount
$ 6.449
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumberg, Inc. SFV 80.

Lumberg, Inc.

Datasheet4 pages2 years ago

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-17.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol Sine SystemsT 3477 000
Connector M16 Circular PIN 7 Position Solder Straight Panel Mount 7 Terminal 1 Port
Amphenol Sine SystemsC091 31C006 100 2
Circular Connector, C091D Series, Panel Mount Receptacle, 6 Contacts, Solder Pin, Threaded
Amphenol LTWBD-03PMFS-LC7001
CONNECTOR, CIRCULAR, PLUG, 3POS, PANEL; Connector Type:Circular Industrial; Seri
ITT / CannonCA3102E14S-2P
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
ITT / CannonCA3102E14S-5P
Circular Connector, CA, Box Mount Receptacle, 5 Contacts, Solder Pin, Threaded, 14S-5
ITT / CannonCA3102E14S-6P
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle

Descriptions

Descriptions of Lumberg, Inc. SFV 80 provided by its distributors.

Circular Connectors 19947 IP 40 Chassis Plug Front Mount
ConnCircular PIN 8 POS Solder ST Wall Mount 8 Terminal 1 Port Box
Panel plug, 8 pole, solder cup, screw locking, straight, SFV 80
Connector, circular Din, male Chassis Socket, Solder Term, W/Lock-Ring, front Mount, ip40 Rohs Compliant: Yes |Lumberg SFV 80
Appliance Plug, SFV 8-pin, 5A, 32V, 8 Poles, Plug
PLUG, DIN, PANEL, 8WAY; Connector Type:Audio, DIN; Gender:Plug; Ways, No. of:8; Termination Method:Solder; Mounting Type:Panel; Colour:Nickel; No. of Poles:8; Mounting, Orientation:Straight

Manufacturer Aliases

Lumberg, Inc. has several brands around the world that distributors may use as alternate names. Lumberg, Inc. may also be known as the following names:

  • Lumberg Automation
  • LUMBER
  • LUMB
  • LUMBERG CONNECT GMBH
  • LUMBERG CONNECT
  • Lumberg Holding GmbH & Co KG
  • Lumberg Holding
  • LUMBERG CONN
  • LUMBERG NETHERLANDS
  • Lumberg Germany
  • Karl Lumberg
  • LUMBERG (MC)
  • LUMBERG USA IN
  • LUMBE
  • LUMBERG AUTOMATION-A BELDEN COMPANY
  • LUMBERG AUTOMATION HIRSCHMANN
  • Lumberg/Belden
  • THE LUMBERG GROUP
  • Lumberg Ltd
  • LUMBERGCON
  • GTK UK LTD
  • Belden Lumberg

Part Number Aliases

This part may be known by these alternate part numbers:

  • SFV80