Lumberg, Inc. MICS/SMD 12

Conn Shrouded Header Hdr 12 Pos 1.27Mm Solder St Top Entry Smd Bulk
$ 0.823
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumberg, Inc. MICS/SMD 12.

Burklin Elektronik

Datasheet4 pages7 years ago

Toby Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

HIROSE ELECTRICDF13-5P-1.25DSA
Conn Shrouded Header (3 Sides) HDR 5 POS 1.25mm Solder ST Top Entry Thru-Hole Bag
HIROSE ELECTRICDF13-2P-1.25DSA
Conn Shrouded Header (3 Sides) HDR 2 POS 1.25mm Solder ST Top Entry Thru-Hole Bag
HIROSE ELECTRICDF13C-6P-1.25V(21)
Conn Shrouded Header (3 Sides) HDR 6 POS 1.25mm Solder ST Top Entry SMD T/R
4 Pos. Male Sil Vertical Smt Conn. (T+R) Rohs Compliant: Yes |Harwin M30-6000446R
Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug
PCB Header; 2.54 mm; 10 Way 1 Row RightAngle; AMPMODU System 50 Series

Descriptions

Descriptions of Lumberg, Inc. MICS/SMD 12 provided by its distributors.

Conn Shrouded Header Hdr 12 Pos 1.27Mm Solder St Top Entry Smd Bulk
TAB HEADER, (SMT), SOLDER CONTACTS DUAL ROW STAGGERED, SPIGOTS, RETAINING HOOK
Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking
MICS/SMD 12WAY SM MICRO HEADER
Positions = 12 / Rows = 1 / Pitch mm = 1.27 / Contact Gender = Plug / Gender = Header / Termination Type = Solder Terminal / Mounting Type = SMD / Body Orientation = Straight / Housing Material = Glass Filled Polyamide / Combustibility Class = UL 94 V-0 / Standards Met = VDE / Standards Met = UL Listed / Current Rating A = 1.2 / Voltage Rating VAC = 80 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 140

Manufacturer Aliases

Lumberg, Inc. has several brands around the world that distributors may use as alternate names. Lumberg, Inc. may also be known as the following names:

  • Lumberg Automation
  • LUMBER
  • LUMB
  • LUMBERG CONNECT GMBH
  • LUMBERG CONNECT
  • Lumberg Holding GmbH & Co KG
  • Lumberg Holding
  • LUMBERG CONN
  • LUMBERG NETHERLANDS
  • Lumberg Germany
  • Karl Lumberg
  • LUMBERG (MC)
  • LUMBERG USA IN
  • LUMBE
  • LUMBERG AUTOMATION-A BELDEN COMPANY
  • LUMBERG AUTOMATION HIRSCHMANN
  • Lumberg/Belden
  • THE LUMBERG GROUP
  • Lumberg Ltd
  • LUMBERGCON
  • GTK UK LTD
  • Belden Lumberg

Part Number Aliases

This part may be known by these alternate part numbers:

  • MICS-SMD-12
  • MICS-SMD12
  • MICS/SMD12
  • MICSSMD12