Lumberg, Inc. MICS 10

Conn Tab Header HDR 10 POS 1.27mm Solder ST Top Entry Thru-Hole Micromodul™ Bulk
$ 0.248
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumberg, Inc. MICS 10.

IHS

Datasheet4 pages4 years ago

Toby Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-40.57%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

KK 254 Solid Header, Vertical, with Friction Lock, 10 Circuits, Tin (Sn) Plating
Conn Wire to Board HDR 3 POS 2.54mm Solder ST Top Entry Thru-Hole KK® Bulk
Board Connector, 3 Contact(S), 1 Row(S), Male, Straight, Solder Terminal
TE Connectivity282834-3
PCB terminal, 3 pole, pitch 2.54 mm, AWG 30-16, 10 A, screw connection, green, 282834-3
TE Connectivity1546215-2
Modular Terminal Block, 10A, 1.4mm2, 1 Row(s), 1 Deck(s)
TE Connectivity640456-3
Header, Friction Lock; MTA-100; 3; 250 VAC; Polyester; Tin; Copper Alloy; Tin

Descriptions

Descriptions of Lumberg, Inc. MICS 10 provided by its distributors.

Conn Tab Header HDR 10 POS 1.27mm Solder ST Top Entry Thru-Hole Micromodul™ Bulk
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Receptacle,
Micromodul Tab Header 10 Pole Rohs Compliant: Yes |Lumberg MICS 10
Pin header, 10 pole, pitch 2.54 mm, straight, black, MICS 10
TAB HEADER, W/RETAINING HOOKS, SOLDER CONTACTS DUAL ROW STAGGERED
Pin header Temperature range: -40 ... 110 °C Colour: Black Combustibility class: UL 94 V-0 Component type: PCB header straight Connection principle: Wire-Board Connector Termination: THT Contact Design: Male Contact material: CuZn Gender of contacts: Male Insulation resistance: ≥1 GOhm Pitch: 1.27 mm Series: MICS Poles: 10 Rated voltage: 252 VAC

Manufacturer Aliases

Lumberg, Inc. has several brands around the world that distributors may use as alternate names. Lumberg, Inc. may also be known as the following names:

  • Lumberg Automation
  • LUMBER
  • LUMB
  • LUMBERG CONNECT GMBH
  • LUMBERG CONNECT
  • Lumberg Holding GmbH & Co KG
  • Lumberg Holding
  • LUMBERG CONN
  • LUMBERG NETHERLANDS
  • Lumberg Germany
  • Karl Lumberg
  • LUMBERG (MC)
  • LUMBERG USA IN
  • LUMBE
  • LUMBERG AUTOMATION-A BELDEN COMPANY
  • LUMBERG AUTOMATION HIRSCHMANN
  • Lumberg/Belden
  • THE LUMBERG GROUP
  • Lumberg Ltd
  • LUMBERGCON
  • GTK UK LTD
  • Belden Lumberg

Part Number Aliases

This part may be known by these alternate part numbers:

  • MICS-10
  • MICS10